IC SRAM 9MBIT 166MHZ 119BGA - CY7C1366C-166BGCT - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1366C-166BGCT-ND |
500 |
10.08140 |
Extended Price
5040.70 |
| Manufacturer Part Number | CY7C1366C-166BGCT | |||
| Description | IC SRAM 9MBIT 166MHZ 119BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CY7C1366C-166BGCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 9M (256K x 36) |
| Speed | 166MHz |
| Interface | Parallel |
| Package / Case | 119-BGA |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1366C 166BGCT CY7C1366C166BGCT |
CY7C1366C-166BGCT Specification Sheet
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1366C-166BGCT (CY7C1366C-166BGCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 9MBIT 166MHZ 119BGA - CY7C1366C-166BGCT
Order 'ic sram 9mbit 166mhz 119bga - CY7C1366C-166BGCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1366C-166BGCT-ND.
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1354C-166BGCT
Order 'ic sram 9mbit 166mhz 119bga - CY7C1354C-166BGCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1354C-166BGCT-ND.
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1366C-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1366C-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1366C-166BGC-ND.
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1354A-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1354A-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1108-ND.
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1354B-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1354B-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1354B-166BGC-ND.
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1360B-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1360B-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1360B-166BGC-ND.
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1362B-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1362B-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1362B-166BGC-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1366C-166AXC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1366C-166AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2134-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1366C-166AXCT
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1366C-166AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1366C-166AXCT-ND.
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1354C-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1354C-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1354C-166BGC-ND.
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1356C-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1356C-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1356C-166BGC-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1356A-166AC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1356A-166AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1112-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1360A-166AJC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1360A-166AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1116-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1362A-166AC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1362A-166AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1123-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1362A-166AJC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1362A-166AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1124-ND.
Send this link via E-Mail
Help With This Screen
