IC SRAM 9MBIT 166MHZ 119BGA - CY7C1366C-166BGC
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1366C-166BGC
| Digi-Key Part Number | CY7C1366C-166BGC-ND |
1 25 100 |
16.94000 13.55400 10.54200 |
Extended Price
16.94 338.85 1054.20 |
| Manufacturer Part Number | CY7C1366C-166BGC | |||
| Description | IC SRAM 9MBIT 166MHZ 119BGA | |||
| Quantity Available | 54 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1366C-166BGC
| Technical/Catalog Information | CY7C1366C-166BGC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 9M (256K x 36) |
| Speed | 166MHz |
| Interface | Parallel |
| Package / Case | 119-BGA |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1366C 166BGC CY7C1366C166BGC |
CY7C1366C-166BGC Specification Sheet
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1366C-166BGC (CY7C1366C-166BGC-ND)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1366C-166BGCIC SRAM 9MBIT 166MHZ 119BGA - CY7C1366C-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1366C-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1366C-166BGC-ND.
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1354A-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1354A-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1108-ND.
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1354B-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1354B-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1354B-166BGC-ND.
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1360B-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1360B-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1360B-166BGC-ND.
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1362B-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1362B-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1362B-166BGC-ND.
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1354C-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1354C-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1354C-166BGC-ND.
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1356C-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1356C-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1356C-166BGC-ND.
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1366C-166BGCT
Order 'ic sram 9mbit 166mhz 119bga - CY7C1366C-166BGCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1366C-166BGCT-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1366C-166AXC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1366C-166AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2134-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1366C-166AXCT
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1366C-166AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1366C-166AXCT-ND.
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1354C-166BGCT
Order 'ic sram 9mbit 166mhz 119bga - CY7C1354C-166BGCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1354C-166BGCT-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1356A-166AC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1356A-166AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1112-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1360A-166AJC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1360A-166AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1116-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1362A-166AC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1362A-166AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1123-ND.
IC SRAM 9MBIT 166MHZ 100TQFP - CY7C1362A-166AJC
Order 'ic sram 9mbit 166mhz 100tqfp - CY7C1362A-166AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1124-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1366C-166BGC
Send this link via E-Mail
Help With This Screen
