IC SRAM 9MBIT 100MHZ 119BGA - CY7C1361C-100BGCT - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1361C-100BGCT-ND |
500 |
10.36070 |
Extended Price
5180.35 |
| Manufacturer Part Number | CY7C1361C-100BGCT | |||
| Description | IC SRAM 9MBIT 100MHZ 119BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CY7C1361C-100BGCT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous |
| Memory Size | 9M (256K x 36) |
| Speed | 100MHz |
| Interface | Parallel |
| Package / Case | 119-BGA |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3.135 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1361C 100BGCT CY7C1361C100BGCT |
CY7C1361C-100BGCT Specification Sheet
IC SRAM 9MBIT 100MHZ 119BGA - CY7C1361C-100BGCT (CY7C1361C-100BGCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 9MBIT 100MHZ 119BGA - CY7C1361C-100BGCT
Order 'ic sram 9mbit 100mhz 119bga - CY7C1361C-100BGCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1361C-100BGCT-ND.
IC SRAM 9MBIT 100MHZ 119BGA - CY7C1355C-100BGCT
Order 'ic sram 9mbit 100mhz 119bga - CY7C1355C-100BGCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1355C-100BGCT-ND.
IC SRAM 9MBIT 100MHZ 119BGA - CY7C1361C-100BGC
Order 'ic sram 9mbit 100mhz 119bga - CY7C1361C-100BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1361C-100BGC-ND.
IC SRAM 9MBIT 100MHZ 119BGA - CY7C1361A-100BGC
Order 'ic sram 9mbit 100mhz 119bga - CY7C1361A-100BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1118-ND.
IC SRAM 9MBIT 100MHZ 119BGA - CY7C1361B-100BGC
Order 'ic sram 9mbit 100mhz 119bga - CY7C1361B-100BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1361B-100BGC-ND.
IC SRAM 9MBIT 100MHZ 100TQFP - CY7C1361C-100AXC
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1361C-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2127-ND.
IC SRAM 9MBIT 100MHZ 100TQFP - CY7C1361C-100AXCT
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1361C-100AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1361C-100AXCT-ND.
IC SRAM 9MBIT 100MHZ 119BGA - CY7C1355C-100BGC
Order 'ic sram 9mbit 100mhz 119bga - CY7C1355C-100BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1355C-100BGC-ND.
IC SRAM 9MBIT 100MHZ 100TQFP - CY7C1361C-100AXE
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1361C-100AXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1361C-100AXE-ND.
IC SRAM 9MBIT 100MHZ 100TQFP - CY7C1361C-100AXET
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1361C-100AXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1361C-100AXET-ND.
IC SRAM 9MBIT 100MHZ 100TQFP - CY7C1354A-100AC
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1354A-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1105-ND.
IC SRAM 9MBIT 100MHZ 100TQFP - CY7C1361A-100AC
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1361A-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1117-ND.
IC SRAM 9MBIT 100MHZ 100TQFP - CY7C1363A-100AC
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1363A-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1125-ND.
IC SRAM 9MBIT 100MHZ 100TQFP - CY7C1363A-100AJC
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1363A-100AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1126-ND.
IC SRAM 9MBIT 100MHZ 100TQFP - CY7C1355A-100AC
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1355A-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1470-ND.
Send this link via E-Mail
Help With This Screen
