Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR II Tray 1.7 V ~ 1.9 V CY7C1318JV18-300BZC
IC SRAM 18MBIT 300MHZ 165FBGA - CY7C1318JV18-300BZC - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1318JV18-300BZC-ND |
1 25 100 |
60.17000 48.13200 37.43600 |
Extended Price
60.17 1203.30 3743.60 |
| Manufacturer Part Number | CY7C1318JV18-300BZC | |||
| Description | IC SRAM 18MBIT 300MHZ 165FBGA | |||
| Quantity Available | 75 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR II Tray 1.7 V ~ 1.9 V CY7C1318JV18-300BZC
| Technical/Catalog Information | CY7C1318JV18-300BZC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous, DDR II |
| Memory Size | 18M (1M x 18) |
| Speed | 300MHz |
| Interface | Parallel |
| Package / Case | 165-FBGA |
| Packaging | Tray |
| Voltage - Supply | 1.7 V ~ 1.9 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1318JV18 300BZC CY7C1318JV18300BZC |
CY7C1318JV18-300BZC Specification Sheet
IC SRAM 18MBIT 300MHZ 165FBGA - CY7C1318JV18-300BZC (CY7C1318JV18-300BZC-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR II Tray 1.7 V ~ 1.9 V CY7C1318JV18-300BZCCypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR II Tray 1.7 V ~ 1.9 V CY7C1318JV18-300BZC
Order 'ic sram 18mbit 300mhz 165fbga - CY7C1318JV18-300BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1318JV18-300BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR II Tray 1.7 V ~ 1.9 V CY7C1320JV18-300BZC
Order 'ic sram 18mbit 300mhz 165fbga - CY7C1320JV18-300BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1320JV18-300BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1911JV18-300BZC
Order 'ic sram 18mbit 300mhz 165fbga - CY7C1911JV18-300BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1911JV18-300BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR II Tray 1.7 V ~ 1.9 V CY7C1318JV18-300BZXC
Order 'ic sram 18mbit 300mhz 165fbga - CY7C1318JV18-300BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1318JV18-300BZXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1413JV18-300BZC
Order 'ic sram 36mbit 300mhz 165fbga - CY7C1413JV18-300BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1413JV18-300BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR II Tray 1.7 V ~ 1.9 V CY7C1418JV18-300BZC
Order 'ic sram 36mbit 300mhz 165fbga - CY7C1418JV18-300BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1418JV18-300BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR II Tray 1.7 V ~ 1.9 V CY7C1420JV18-300BZC
Order 'ic sram 36mbit 300mhz 165fbga - CY7C1420JV18-300BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1420JV18-300BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1515JV18-300BZC
Order 'ic sram 72mbit 300mhz 165fbga - CY7C1515JV18-300BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1515JV18-300BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR II Tray 1.7 V ~ 1.9 V CY7C1520JV18-300BZC
Order 'ic sram 72mbit 300mhz 165fbga - CY7C1520JV18-300BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1520JV18-300BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1426JV18-300BZC
Order 'ic sram 36mbit 300mhz 165fbga - CY7C1426JV18-300BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1426JV18-300BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1513JV18-300BZC
Order 'ic sram 72mbit 300mhz 165fbga - CY7C1513JV18-300BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1513JV18-300BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR2 Tray 1.7 V ~ 1.9 V CY7C1518KV18-300BZC
Order 'ic sram 72mbit 300mhz 165fbga - CY7C1518KV18-300BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1518KV18-300BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1515KV18-300BZC
Order 'ic sram 72mbit 300mhz 165fbga - CY7C1515KV18-300BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1515KV18-300BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1513KV18-300BZC
Order 'ic sram 72mbit 300mhz 165fbga - CY7C1513KV18-300BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1513KV18-300BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR II Tray 1.7 V ~ 1.9 V CY7C1520KV18-300BZC
Order 'ic sram 72mbit 300mhz 165fbga - CY7C1520KV18-300BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1520KV18-300BZC-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR II Tray 1.7 V ~ 1.9 V CY7C1318JV18-300BZC
Send this link via E-Mail
Help With This Screen
