IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1318CV18-200BZXC
| Digi-Key Part Number | CY7C1318CV18-200BZXC-ND |
1 25 100 |
49.77000 39.81600 30.96800 |
Extended Price
49.77 995.40 3096.80 |
| Manufacturer Part Number | CY7C1318CV18-200BZXC | |||
| Description | IC SRAM 18MBIT 200MHZ 165FBGA | |||
| Quantity Available | 145 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1318CV18-200BZXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous, DDR II |
| Memory Size | 18M (1M x 18) |
| Speed | 200MHz |
| Interface | Parallel |
| Package / Case | 165-FBGA |
| Packaging | Tray |
| Voltage - Supply | 1.7 V ~ 1.9 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1318CV18 200BZXC CY7C1318CV18200BZXC |
CY7C1318CV18-200BZXC Specification Sheet
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1318CV18-200BZXC (CY7C1318CV18-200BZXC-ND)
Related parts :IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1318CV18-200BZXC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1318CV18-200BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1318CV18-200BZXC-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1315BV18-200BZXC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1315BV18-200BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1315BV18-200BZXC-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1312BV18-200BZXC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1312BV18-200BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312BV18-200BZXC-ND.
IC SRAM 36MBIT 200MHZ 165FBGA - CY7C1418AV18-200BZXC
Order 'ic sram 36mbit 200mhz 165fbga - CY7C1418AV18-200BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1418AV18-200BZXC-ND.
IC SRAM 36MBIT 200MHZ 165FBGA - CY7C1423AV18-200BZXC
Order 'ic sram 36mbit 200mhz 165fbga - CY7C1423AV18-200BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1423AV18-200BZXC-ND.
IC SRAM 36MBIT 200MHZ 165FBGA - CY7C1425AV18-200BZXC
Order 'ic sram 36mbit 200mhz 165fbga - CY7C1425AV18-200BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1425AV18-200BZXC-ND.
IC SRAM 36MBIT 200MHZ 165FBGA - CY7C1426AV18-200BZXC
Order 'ic sram 36mbit 200mhz 165fbga - CY7C1426AV18-200BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1426AV18-200BZXC-ND.
IC SRAM 72MBIT 200MHZ 165FBGA - CY7C1512V18-200BZXC
Order 'ic sram 72mbit 200mhz 165fbga - CY7C1512V18-200BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1512V18-200BZXC-ND.
IC SRAM 72MBIT 200MHZ 165FBGA - CY7C1525V18-200BZXC
Order 'ic sram 72mbit 200mhz 165fbga - CY7C1525V18-200BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1525V18-200BZXC-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1311CV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1311CV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1311CV18-200BZC-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1312BV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1312BV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312BV18-200BZC-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1312BV18-200BZI
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1312BV18-200BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312BV18-200BZI-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1312CV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1312CV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312CV18-200BZC-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1313BV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1313BV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1313BV18-200BZC-ND.
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1313CV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1313CV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1313CV18-200BZC-ND.
Send this link via E-Mail
Help With This Screen
