Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1313BV18-200BZC
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1313BV18-200BZC - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1313BV18-200BZC-ND |
119 |
30.16000 |
Extended Price
3589.04 |
| Manufacturer Part Number | CY7C1313BV18-200BZC | |||
| Description | IC SRAM 18MBIT 200MHZ 165FBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1313BV18-200BZC
| Technical/Catalog Information | CY7C1313BV18-200BZC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous, QDR II |
| Memory Size | 18M (1M x 18) |
| Speed | 200MHz |
| Interface | Parallel |
| Package / Case | 165-FBGA |
| Packaging | Tray |
| Voltage - Supply | 1.7 V ~ 1.9 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1313BV18 200BZC CY7C1313BV18200BZC |
CY7C1313BV18-200BZC Specification Sheet
IC SRAM 18MBIT 200MHZ 165FBGA - CY7C1313BV18-200BZC (CY7C1313BV18-200BZC-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1313BV18-200BZCCypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1313BV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1313BV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1313BV18-200BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1311CV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1311CV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1311CV18-200BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1312BV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1312BV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312BV18-200BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1312CV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1312CV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312CV18-200BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1313CV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1313CV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1313CV18-200BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1314BV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1314BV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1314BV18-200BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1314CV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1314CV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1314CV18-200BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1315BV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1315BV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1315BV18-200BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1315CV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1315CV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1315CV18-200BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR II Tray 1.7 V ~ 1.9 V CY7C1320BV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1320BV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1320BV18-200BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR II Tray 1.7 V ~ 1.9 V CY7C1320CV18-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1320CV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1320CV18-200BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1370D-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1370D-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370D-200BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 2.375 V ~ 2.625 V CY7C1370DV25-200BZC
Order 'ic sram 18mbit 200mhz 165fbga - CY7C1370DV25-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370DV25-200BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR II Tray 1.7 V ~ 1.9 V CY7C1392CV18-200BZC
Order 'ic sram 16mbit 200mhz 165fbga - CY7C1392CV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1392CV18-200BZC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1412AV18-200BZC
Order 'ic sram 36mbit 200mhz 165fbga - CY7C1412AV18-200BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1412AV18-200BZC-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1313BV18-200BZC
Send this link via E-Mail
Help With This Screen
