IC SRAM 18MBIT 250MHZ 165FBGA - CY7C1312CV18-250BZXC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1312CV18-250BZXC
| Digi-Key Part Number | CY7C1312CV18-250BZXC-ND |
1 25 100 |
54.45000 43.56000 33.88000 |
Extended Price
54.45 1089.00 3388.00 |
| Manufacturer Part Number | CY7C1312CV18-250BZXC | |||
| Description | IC SRAM 18MBIT 250MHZ 165FBGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1312CV18-250BZXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous, QDR II |
| Memory Size | 18M (1M x 18) |
| Speed | 250MHz |
| Interface | Parallel |
| Package / Case | 165-FBGA |
| Packaging | Tray |
| Voltage - Supply | 1.7 V ~ 1.9 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1312CV18 250BZXC CY7C1312CV18250BZXC |
CY7C1312CV18-250BZXC Specification Sheet
IC SRAM 18MBIT 250MHZ 165FBGA - CY7C1312CV18-250BZXC (CY7C1312CV18-250BZXC-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1312CV18-250BZXCIC SRAM 18MBIT 250MHZ 165FBGA - CY7C1312CV18-250BZXC
Order 'ic sram 18mbit 250mhz 165fbga - CY7C1312CV18-250BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312CV18-250BZXC-ND.
IC SRAM 18MBIT 250MHZ 165FBGA - CY7C1315BV18-250BZXC
Order 'ic sram 18mbit 250mhz 165fbga - CY7C1315BV18-250BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1315BV18-250BZXC-ND.
IC SRAM 18MBIT 250MHZ 165FBGA - CY7C1312CV18-250BZC
Order 'ic sram 18mbit 250mhz 165fbga - CY7C1312CV18-250BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312CV18-250BZC-ND.
IC SRAM 18MBIT 250MHZ 165FBGA - CY7C1314BV18-250BZXC
Order 'ic sram 18mbit 250mhz 165fbga - CY7C1314BV18-250BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1314BV18-250BZXC-ND.
IC SRAM 18MBIT 250MHZ 165FBGA - CY7C1315CV18-250BZXC
Order 'ic sram 18mbit 250mhz 165fbga - CY7C1315CV18-250BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1315CV18-250BZXC-ND.
IC SRAM 18MBIT 250MHZ 165FBGA - CY7C1318CV18-250BZXC
Order 'ic sram 18mbit 250mhz 165fbga - CY7C1318CV18-250BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2172-ND.
IC SRAM 18MBIT 250MHZ 165FBGA - CY7C1320CV18-250BZXC
Order 'ic sram 18mbit 250mhz 165fbga - CY7C1320CV18-250BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2173-ND.
IC SRAM 18MBIT 250MHZ 165FBGA - CY7C1393CV18-250BZXC
Order 'ic sram 18mbit 250mhz 165fbga - CY7C1393CV18-250BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1393CV18-250BZXC-ND.
IC SRAM 36MBIT 250MHZ 165FBGA - CY7C1413AV18-250BZXC
Order 'ic sram 36mbit 250mhz 165fbga - CY7C1413AV18-250BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1413AV18-250BZXC-ND.
IC SRAM 36MBIT 250MHZ 165FBGA - CY7C1418AV18-250BZXC
Order 'ic sram 36mbit 250mhz 165fbga - CY7C1418AV18-250BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1418AV18-250BZXC-ND.
IC SRAM 36MBIT 250MHZ 165FBGA - CY7C1425AV18-250BZXC
Order 'ic sram 36mbit 250mhz 165fbga - CY7C1425AV18-250BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1425AV18-250BZXC-ND.
IC SRAM 36MBIT 250MHZ 165FBGA - CY7C1426AV18-250BZXC
Order 'ic sram 36mbit 250mhz 165fbga - CY7C1426AV18-250BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1426AV18-250BZXC-ND.
IC SRAM 72MBIT 250MHZ 165FBGA - CY7C1512V18-250BZXC
Order 'ic sram 72mbit 250mhz 165fbga - CY7C1512V18-250BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2170-ND.
IC SRAM 72MBIT 250MHZ 165FBGA - CY7C1525V18-250BZXC
Order 'ic sram 72mbit 250mhz 165fbga - CY7C1525V18-250BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1525V18-250BZXC-ND.
IC SRAM 36MBIT 250MHZ 165FBGA - CY7C1412AV18-250BZXC
Order 'ic sram 36mbit 250mhz 165fbga - CY7C1412AV18-250BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2161-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1312CV18-250BZXC
Send this link via E-Mail
Help With This Screen
