IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1312CV18-167BZI - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1312CV18-167BZI-ND |
1 25 100 |
52.43000 41.94000 32.62000 |
Extended Price
52.43 1048.50 3262.00 |
| Manufacturer Part Number | CY7C1312CV18-167BZI | |||
| Description | IC SRAM 18MBIT 167MHZ 165FBGA | |||
| Quantity Available | 75 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CY7C1312CV18-167BZI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous, QDR II |
| Memory Size | 18M (1M x 18) |
| Speed | 167MHz |
| Interface | Parallel |
| Package / Case | 165-FBGA |
| Packaging | Tray |
| Voltage - Supply | 1.7 V ~ 1.9 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1312CV18 167BZI CY7C1312CV18167BZI |
CY7C1312CV18-167BZI Specification Sheet
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1312CV18-167BZI (CY7C1312CV18-167BZI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1312CV18-167BZI
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1312CV18-167BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312CV18-167BZI-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1312BV18-167BZI
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1312BV18-167BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312BV18-167BZI-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1312CV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1312CV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312CV18-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1314BV18-167BZI
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1314BV18-167BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1314BV18-167BZI-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1370DV25-167BZI
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1370DV25-167BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370DV25-167BZI-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1370D-167BZXC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1370D-167BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370D-167BZXC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1303BV25-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1303BV25-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1303BV25-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1305BV25-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1305BV25-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1305BV25-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1305BV25-167BZCT
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1305BV25-167BZCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1305BV25-167BZCT-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1312BV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1312BV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312BV18-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1312BV18-167BZCT
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1312BV18-167BZCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312BV18-167BZCT-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1313BV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1313BV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1313BV18-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1313BV18-167BZCT
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1313BV18-167BZCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1313BV18-167BZCT-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1313CV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1313CV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1313CV18-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1314BV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1314BV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1314BV18-167BZC-ND.
Send this link via E-Mail
Help With This Screen
