IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1312BV18-167BZI
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1312BV18-167BZI
| Digi-Key Part Number | CY7C1312BV18-167BZI-ND |
119 |
35.51597 |
Extended Price
4226.40 |
| Manufacturer Part Number | CY7C1312BV18-167BZI | |||
| Description | IC SRAM 18MBIT 167MHZ 165FBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1312BV18-167BZI
| Technical/Catalog Information | CY7C1312BV18-167BZI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous, QDR II |
| Memory Size | 18M (1M x 18) |
| Speed | 167MHz |
| Interface | Parallel |
| Package / Case | 165-FBGA |
| Packaging | Tray |
| Voltage - Supply | 1.7 V ~ 1.9 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1312BV18 167BZI CY7C1312BV18167BZI |
CY7C1312BV18-167BZI Specification Sheet
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1312BV18-167BZI (CY7C1312BV18-167BZI-ND)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1312BV18-167BZIIC SRAM 18MBIT 167MHZ 165FBGA - CY7C1312BV18-167BZI
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1312BV18-167BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312BV18-167BZI-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1312BV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1312BV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312BV18-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1312BV18-167BZCT
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1312BV18-167BZCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312BV18-167BZCT-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1312CV18-167BZI
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1312CV18-167BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312CV18-167BZI-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1314BV18-167BZI
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1314BV18-167BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1314BV18-167BZI-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1370DV25-167BZI
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1370DV25-167BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1370DV25-167BZI-ND.
IC SRAM 36MBIT 167MHZ 165FBGA - CY7C1414AV18-167BZI
Order 'ic sram 36mbit 167mhz 165fbga - CY7C1414AV18-167BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1414AV18-167BZI-ND.
IC SRAM 36MBIT 167MHZ 165FBGA - CY7C1415BV18-167BZI
Order 'ic sram 36mbit 167mhz 165fbga - CY7C1415BV18-167BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1415BV18-167BZI-ND.
IC SRAM 72MBIT 167MHZ 165FBGA - CY7C1512AV18-167BZI
Order 'ic sram 72mbit 167mhz 165fbga - CY7C1512AV18-167BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1512AV18-167BZI-ND.
IC SRAM 72MBIT 167MHZ 165FBGA - CY7C1514V18-167BZI
Order 'ic sram 72mbit 167mhz 165fbga - CY7C1514V18-167BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1514V18-167BZI-ND.
IC SRAM 36MBIT 167MHZ 165FBGA - CY7C1462AV25-167BZI
Order 'ic sram 36mbit 167mhz 165fbga - CY7C1462AV25-167BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1462AV25-167BZI-ND.
IC SRAM 18MBIT 167MHZ 119BGA - CY7C1380F-167BZI
Order 'ic sram 18mbit 167mhz 119bga - CY7C1380F-167BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1380F-167BZI-ND.
IC SRAM 72MBIT 167MHZ 165FBGA - CY7C1470BV25-167BZI
Order 'ic sram 72mbit 167mhz 165fbga - CY7C1470BV25-167BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1470BV25-167BZI-ND.
IC SRAM 72MBIT 167MHZ 165FBGA - CY7C1470BV33-167BZI
Order 'ic sram 72mbit 167mhz 165fbga - CY7C1470BV33-167BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1470BV33-167BZI-ND.
IC SRAM 72MBIT 167MHZ 165FBGA - CY7C1515JV18-167BZI
Order 'ic sram 72mbit 167mhz 165fbga - CY7C1515JV18-167BZI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1515JV18-167BZI-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR II Tray 1.7 V ~ 1.9 V CY7C1312BV18-167BZI
Send this link via E-Mail
Help With This Screen
