IC SRAM 9MBIT 167MHZ 165FBGA - CY7C1308DV25C-167BZC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR Tray 2.4 V ~ 2.6 V CY7C1308DV25C-167BZC
| Digi-Key Part Number | CY7C1308DV25C-167BZC-ND |
119 |
21.20303 |
Extended Price
2523.16 |
| Manufacturer Part Number | CY7C1308DV25C-167BZC | |||
| Description | IC SRAM 9MBIT 167MHZ 165FBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR Tray 2.4 V ~ 2.6 V CY7C1308DV25C-167BZC
| Technical/Catalog Information | CY7C1308DV25C-167BZC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous, DDR |
| Memory Size | 9M (256K x 36) |
| Speed | 167MHz |
| Interface | Parallel |
| Package / Case | 165-FBGA |
| Packaging | Tray |
| Voltage - Supply | 2.4 V ~ 2.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1308DV25C 167BZC CY7C1308DV25C167BZC |
IC SRAM 9MBIT 167MHZ 165FBGA - CY7C1308DV25C-167BZC (CY7C1308DV25C-167BZC-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR Tray 2.4 V ~ 2.6 V CY7C1308DV25C-167BZCIC SRAM 9MBIT 167MHZ 165FBGA - CY7C1308DV25C-167BZC
Order 'ic sram 9mbit 167mhz 165fbga - CY7C1308DV25C-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1308DV25C-167BZC-ND.
IC SRAM 9MBIT 167MHZ 165FBGA - CY7C1292DV18-167BZC
Order 'ic sram 9mbit 167mhz 165fbga - CY7C1292DV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1292DV18-167BZC-ND.
IC SRAM 9MBIT 167MHZ 165FBGA - CY7C1294DV18-167BZC
Order 'ic sram 9mbit 167mhz 165fbga - CY7C1294DV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1294DV18-167BZC-ND.
IC SRAM 9MBIT 167MHZ 165FBGA - CY7C1302DV25-167BZC
Order 'ic sram 9mbit 167mhz 165fbga - CY7C1302DV25-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1302DV25-167BZC-ND.
IC SRAM 9MBIT 167MHZ 165FBGA - CY7C1308DV25C-167BZCT
Order 'ic sram 9mbit 167mhz 165fbga - CY7C1308DV25C-167BZCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1308DV25C-167BZCT-ND.
IC SRAM 36MBIT 167MHZ 165FBGA - CY7C1412AV18-167BZC
Order 'ic sram 36mbit 167mhz 165fbga - CY7C1412AV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1412AV18-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1303BV25-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1303BV25-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1303BV25-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1305BV25-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1305BV25-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1305BV25-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1312BV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1312BV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312BV18-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1312CV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1312CV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312CV18-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1313BV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1313BV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1313BV18-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1313CV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1313CV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1313CV18-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1314BV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1314BV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1314BV18-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1314CV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1314CV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1314CV18-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1315BV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1315BV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1315BV18-167BZC-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, DDR Tray 2.4 V ~ 2.6 V CY7C1308DV25C-167BZC
Send this link via E-Mail
Help With This Screen
