IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1305BV25-167BZC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR Tray 2.4 V ~ 2.6 V CY7C1305BV25-167BZC
| Digi-Key Part Number | CY7C1305BV25-167BZC-ND |
119 |
28.75597 |
Extended Price
3421.96 |
| Manufacturer Part Number | CY7C1305BV25-167BZC | |||
| Description | IC SRAM 18MBIT 167MHZ 165FBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR Tray 2.4 V ~ 2.6 V CY7C1305BV25-167BZC
| Technical/Catalog Information | CY7C1305BV25-167BZC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous, QDR |
| Memory Size | 18M (1M x 18) |
| Speed | 167MHz |
| Interface | Parallel |
| Package / Case | 165-FBGA |
| Packaging | Tray |
| Voltage - Supply | 2.4 V ~ 2.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1305BV25 167BZC CY7C1305BV25167BZC |
CY7C1305BV25-167BZC Specification Sheet
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1305BV25-167BZC (CY7C1305BV25-167BZC-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR Tray 2.4 V ~ 2.6 V CY7C1305BV25-167BZCIC SRAM 18MBIT 167MHZ 165FBGA - CY7C1305BV25-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1305BV25-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1305BV25-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1303BV25-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1303BV25-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1303BV25-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1305BV25-167BZCT
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1305BV25-167BZCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1305BV25-167BZCT-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1312BV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1312BV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312BV18-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1312CV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1312CV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1312CV18-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1313BV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1313BV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1313BV18-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1313CV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1313CV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1313CV18-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1314BV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1314BV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1314BV18-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1314CV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1314CV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1314CV18-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1315BV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1315BV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1315BV18-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1315CV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1315CV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1315CV18-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1318BV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1318BV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1318BV18-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1318CV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1318CV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1318CV18-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1320BV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1320BV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1320BV18-167BZC-ND.
IC SRAM 18MBIT 167MHZ 165FBGA - CY7C1320CV18-167BZC
Order 'ic sram 18mbit 167mhz 165fbga - CY7C1320CV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1320CV18-167BZC-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR Tray 2.4 V ~ 2.6 V CY7C1305BV25-167BZC
Send this link via E-Mail
Help With This Screen
