IC SRAM 8MBIT 10NS 44TSOP - CY7C1051DV33-10ZSXIT - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1051DV33-10ZSXIT
| Digi-Key Part Number | CY7C1051DV33-10ZSXIT-ND |
1000 |
24.92000 |
Extended Price
24920.00 |
| Manufacturer Part Number | CY7C1051DV33-10ZSXIT | |||
| Description | IC SRAM 8MBIT 10NS 44TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1051DV33-10ZSXIT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 8M (512K x 16) |
| Speed | 10ns |
| Interface | Parallel |
| Package / Case | 44-TSOP II |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1051DV33 10ZSXIT CY7C1051DV3310ZSXIT |
CY7C1051DV33-10ZSXIT Specification Sheet
IC SRAM 8MBIT 10NS 44TSOP - CY7C1051DV33-10ZSXIT (CY7C1051DV33-10ZSXIT-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1051DV33-10ZSXITIC SRAM 8MBIT 10NS 44TSOP - CY7C1051DV33-10ZSXIT
Order 'ic sram 8mbit 10ns 44tsop - CY7C1051DV33-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1051DV33-10ZSXIT-ND.
IC SRAM 8MBIT 10NS 44TSOP - CY7C1059DV33-10ZSXIT
Order 'ic sram 8mbit 10ns 44tsop - CY7C1059DV33-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1059DV33-10ZSXIT-ND.
IC SRAM 2MBIT 10NS 44TSOP - CY7C1010DV33-10ZSXIT
Order 'ic sram 2mbit 10ns 44tsop - CY7C1010DV33-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1010DV33-10ZSXIT-ND.
IC SRAM 2MBIT 10NS 44TSOP - CY7C1011DV33-10ZSXIT
Order 'ic sram 2mbit 10ns 44tsop - CY7C1011DV33-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1011DV33-10ZSXIT-ND.
IC SRAM 4MBIT 10NS 44TSOP - CY7C1041D-10ZSXIT
Order 'ic sram 4mbit 10ns 44tsop - CY7C1041D-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041D-10ZSXIT-ND.
IC SRAM 4MBIT 10NS 44TSOP - CY7C1041DV33-10ZSXIT
Order 'ic sram 4mbit 10ns 44tsop - CY7C1041DV33-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041DV33-10ZSXIT-ND.
IC SRAM 4MBIT 10NS 44TSOP - CY7C1049DV33-10ZSXIT
Order 'ic sram 4mbit 10ns 44tsop - CY7C1049DV33-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1049DV33-10ZSXIT-ND.
IC SRAM 8MBIT 10NS 48FBGA - CY7C1051DV33-10BAXI
Order 'ic sram 8mbit 10ns 48fbga - CY7C1051DV33-10BAXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1051DV33-10BAXI-ND.
IC SRAM 1MBIT 10NS 44TSOP - CY7C1021DV33-10ZSXIT
Order 'ic sram 1mbit 10ns 44tsop - CY7C1021DV33-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021DV33-10ZSXIT-ND.
IC SRAM 512KBIT 10NS 44TSOP - CY7C1020D-10ZSXIT
Order 'ic sram 512kbit 10ns 44tsop - CY7C1020D-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020D-10ZSXIT-ND.
IC SRAM 512KBIT 10NS 44TSOP - CY7C1020DV33-10ZSXIT
Order 'ic sram 512kbit 10ns 44tsop - CY7C1020DV33-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020DV33-10ZSXIT-ND.
IC SRAM 1MBIT 10NS 44TSOP - CY7C1021D-10ZSXIT
Order 'ic sram 1mbit 10ns 44tsop - CY7C1021D-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021D-10ZSXIT-ND.
IC SRAM 8MBIT 10NS 48FBGA - CY7C1051DV33-10BAXIT
Order 'ic sram 8mbit 10ns 48fbga - CY7C1051DV33-10BAXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1051DV33-10BAXIT-ND.
IC SRAM 8MBIT 10NS 44TSOP - CY7C1059DV33-10ZSXI
Order 'ic sram 8mbit 10ns 44tsop - CY7C1059DV33-10ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1059DV33-10ZSXI-ND.
IC SRAM 8MBIT 12NS 44TSOP - CY7C1051DV33-12ZSXI
Order 'ic sram 8mbit 12ns 44tsop - CY7C1051DV33-12ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1051DV33-12ZSXI-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1051DV33-10ZSXIT
Send this link via E-Mail
Help With This Screen
