Keywords:





IC SRAM 4MBIT 10NS 48VFBGA - CY7C1041DV33-10BVI

Digi-Key Part Number CY7C1041DV33-10BVI-ND
Price Break
1
25
100
Unit Price
5.64000
5.35520
4.53900
Extended Price
5.64
133.88
453.90
Manufacturer Part NumberCY7C1041DV33-10BVI
DescriptionIC SRAM 4MBIT 10NS 48VFBGA
Quantity Available 55
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationCY7C1041DV33-10BVI
VendorCypress Semiconductor Corp
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM - Asynchronous
Memory Size4M (256K x 16)
Speed10ns
InterfaceParallel
Package / Case48-VFBGA
PackagingTray
Voltage - Supply3 V ~ 3.6 V
Operating Temperature-40°C ~ 85°C
Format - MemoryRAM
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CY7C1041DV33 10BVI
CY7C1041DV3310BVI

CY7C1041DV33-10BVI Specification Sheet

Image of IC SRAM 4MBIT 10NS 48VFBGA - CY7C1041DV33-10BVI

IC SRAM 4MBIT 10NS 48VFBGA - CY7C1041DV33-10BVI (CY7C1041DV33-10BVI-ND)

Related parts :
IC SRAM 4MBIT 10NS 48VFBGA - CY7C1041DV33-10BVI
 Order 'ic sram 4mbit 10ns 48vfbga - CY7C1041DV33-10BVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041DV33-10BVI-ND.
IC SRAM 4MBIT 10NS 48VFBGA - CY7C1041DV33-10BVXI
 Order 'ic sram 4mbit 10ns 48vfbga - CY7C1041DV33-10BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1976-ND.
IC SRAM 4MBIT 10NS 48VFBGA - CY7C1041DV33-10BVXIT
 Order 'ic sram 4mbit 10ns 48vfbga - CY7C1041DV33-10BVXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041DV33-10BVXIT-ND.
IC SRAM 4MBIT 10NS 48VFBGA - CY7C1041DV33-10BVIT
 Order 'ic sram 4mbit 10ns 48vfbga - CY7C1041DV33-10BVIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041DV33-10BVIT-ND.
IC SRAM 4MBIT 10NS 48VFBGA - CY7C1041DV33-10BVJXI
 Order 'ic sram 4mbit 10ns 48vfbga - CY7C1041DV33-10BVJXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041DV33-10BVJXI-ND.
IC SRAM 4MBIT 10NS 48VFBGA - CY7C1041DV33-10BVJXIT
 Order 'ic sram 4mbit 10ns 48vfbga - CY7C1041DV33-10BVJXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041DV33-10BVJXIT-ND.
IC SRAM 4MBIT 10NS 44TSOP - CY7C1041DV33-10ZSXI
 Order 'ic sram 4mbit 10ns 44tsop - CY7C1041DV33-10ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1921-ND.
IC SRAM 4MBIT 10NS 44SOJ - CY7C1041DV33-10VXI
 Order 'ic sram 4mbit 10ns 44soj - CY7C1041DV33-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1977-5-ND.
IC SRAM 4MBIT 10NS 44SOJ - CY7C1041DV33-10VXIT
 Order 'ic sram 4mbit 10ns 44soj - CY7C1041DV33-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041DV33-10VXIT-ND.
IC SRAM 4MBIT 10NS 44TSOP - CY7C1041DV33-10ZSXIT
 Order 'ic sram 4mbit 10ns 44tsop - CY7C1041DV33-10ZSXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041DV33-10ZSXIT-ND.
IC SRAM 2MBIT 10NS 48VFBGA - CY7C1011DV33-10BVI
 Order 'ic sram 2mbit 10ns 48vfbga - CY7C1011DV33-10BVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1011DV33-10BVI-ND.
IC SRAM 4MBIT 10NS 44TSOP - CY7C1041D-10ZSXI
 Order 'ic sram 4mbit 10ns 44tsop - CY7C1041D-10ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1923-ND.
IC SRAM 2MBIT 10NS 48VFBGA - CY7C1011DV33-10BVXI
 Order 'ic sram 2mbit 10ns 48vfbga - CY7C1011DV33-10BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1961-ND.
IC SRAM 2MBIT 10NS 48VFBGA - CY7C1011DV33-10BVXIT
 Order 'ic sram 2mbit 10ns 48vfbga - CY7C1011DV33-10BVXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1011DV33-10BVXIT-ND.
IC SRAM 4MBIT 10NS 44SOJ - CY7C1041D-10VXI
 Order 'ic sram 4mbit 10ns 44soj - CY7C1041D-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1975-5-ND.

Send this link via E-Mail
Help With This Screen

IC SRAM 4MBIT 10NS 48VFBGA - CY7C1041DV33-10BVI
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SRAM 4MBIT 10NS 48MBGA - IS61WV25616BLL-10BLI-TR Next: IC SRAM 4MBIT 10NS 48VFBGA - CY7C1041DV33-10BVIT
IC SRAM 4MBIT 10NS 48VFBGA - CY7C1041DV33-10BVI