IC SRAM 4MBIT 20NS 44SOJ - CY7C1041CV33-20VXE - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1041CV33-20VXE
| Digi-Key Part Number | CY7C1041CV33-20VXE-ND |
1 25 100 |
10.00000 8.20000 6.25000 |
Extended Price
10.00 205.00 625.00 |
| Manufacturer Part Number | CY7C1041CV33-20VXE | |||
| Description | IC SRAM 4MBIT 20NS 44SOJ | |||
| Quantity Available | 70 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1041CV33-20VXE |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 4M (256K x 16) |
| Speed | 20ns |
| Interface | Parallel |
| Package / Case | 44-SOJ |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 125°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1041CV33 20VXE CY7C1041CV3320VXE |
CY7C1041CV33-20VXE Specification Sheet
IC SRAM 4MBIT 20NS 44SOJ - CY7C1041CV33-20VXE (CY7C1041CV33-20VXE-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1041CV33-20VXEIC SRAM 4MBIT 20NS 44SOJ - CY7C1041CV33-20VXE
Order 'ic sram 4mbit 20ns 44soj - CY7C1041CV33-20VXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-20VXE-ND.
IC SRAM 4MBIT 20NS 44SOJ - CY7C1041CV33-20VXET
Order 'ic sram 4mbit 20ns 44soj - CY7C1041CV33-20VXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-20VXET-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZC
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041CV33-20ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1486-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZXC
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041CV33-20ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1713-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZSXA
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041CV33-20ZSXA' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-20ZSXA-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZSXAT
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041CV33-20ZSXAT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-20ZSXAT-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZSXE
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041CV33-20ZSXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-20ZSXE-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041CV33-20ZSXET
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041CV33-20ZSXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-20ZSXET-ND.
IC SRAM 4MBIT 15NS 44SOJ - CY7C1041CV33-15VC
Order 'ic sram 4mbit 15ns 44soj - CY7C1041CV33-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1483-ND.
IC SRAM 4MBIT 15NS 44SOJ - CY7C1041CV33-15VXC
Order 'ic sram 4mbit 15ns 44soj - CY7C1041CV33-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1734-ND.
IC SRAM 4MBIT 12NS 44SOJ - CY7C1041CV33-12VXC
Order 'ic sram 4mbit 12ns 44soj - CY7C1041CV33-12VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1800-ND.
IC SRAM 4MBIT 20NS 44SOJ - CY7C1041BNL-20VXC
Order 'ic sram 4mbit 20ns 44soj - CY7C1041BNL-20VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041BNL-20VXC-ND.
IC SRAM 4MBIT 20NS 44SOJ - CY7C1041BNL-20VXCT
Order 'ic sram 4mbit 20ns 44soj - CY7C1041BNL-20VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041BNL-20VXCT-ND.
IC SRAM 4MBIT 20NS 44TSOP - CY7C1041BV33-20ZC
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041BV33-20ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1024-ND.
IC SRAM 4MBIT 20NS 36SOJ - CY7C1049B-20VC
Order 'ic sram 4mbit 20ns 36soj - CY7C1049B-20VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1027-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1041CV33-20VXE
Send this link via E-Mail
Help With This Screen
