Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1041CV33-12ZSXE
IC SRAM 4MBIT 12NS 44TSOP - CY7C1041CV33-12ZSXE - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1041CV33-12ZSXE-ND |
1 25 100 |
10.00000 8.20000 6.25000 |
Extended Price
10.00 205.00 625.00 |
| Manufacturer Part Number | CY7C1041CV33-12ZSXE | |||
| Description | IC SRAM 4MBIT 12NS 44TSOP | |||
| Quantity Available | 152 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1041CV33-12ZSXE |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 4M (256K x 16) |
| Speed | 12ns |
| Interface | Parallel |
| Package / Case | 44-TSOP II |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 125°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1041CV33 12ZSXE CY7C1041CV3312ZSXE |
CY7C1041CV33-12ZSXE Specification Sheet
IC SRAM 4MBIT 12NS 44TSOP - CY7C1041CV33-12ZSXE (CY7C1041CV33-12ZSXE-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1041CV33-12ZSXECypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1041CV33-12ZSXE
Order 'ic sram 4mbit 12ns 44tsop - CY7C1041CV33-12ZSXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-12ZSXE-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1041CV33-12ZC
Order 'ic sram 4mbit 12ns 44tsop - CY7C1041CV33-12ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1484-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1041CV33-12ZXC
Order 'ic sram 4mbit 12ns 44tsop - CY7C1041CV33-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1735-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1041CV33-12ZSXET
Order 'ic sram 4mbit 12ns 44tsop - CY7C1041CV33-12ZSXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-12ZSXET-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1041CV33-12VXC
Order 'ic sram 4mbit 12ns 44soj - CY7C1041CV33-12VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1800-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1021CV33-12ZSXE
Order 'ic sram 1mbit 12ns 44tsop - CY7C1021CV33-12ZSXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZSXE-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1041CV33-12BAXE
Order 'ic sram 4mbit 12ns 48bga - CY7C1041CV33-12BAXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-12BAXE-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1041CV33-12BAXET
Order 'ic sram 4mbit 12ns 48bga - CY7C1041CV33-12BAXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-12BAXET-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1011CV33-12ZSXE
Order 'ic sram 2mbit 12ns 44tsop - CY7C1011CV33-12ZSXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1011CV33-12ZSXE-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1041BV33-12ZC
Order 'ic sram 4mbit 12ns 44tsop - CY7C1041BV33-12ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1021-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1041CV33-15ZC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041CV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1485-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1041CV33-20ZC
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041CV33-20ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1486-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1041CV33-20ZXC
Order 'ic sram 4mbit 20ns 44tsop - CY7C1041CV33-20ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1713-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1041CV33-15ZXC
Order 'ic sram 4mbit 15ns 44tsop - CY7C1041CV33-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1736-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1041BNV33L-12ZXC
Order 'ic sram 4mbit 12ns 44tsop - CY7C1041BNV33L-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2110-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1041CV33-12ZSXE
Send this link via E-Mail
Help With This Screen
