IC SRAM 256KX16 ASYNC 48-BGA - CY7C1041CV33-12BAXE
| Digi-Key Part Number | CY7C1041CV33-12BAXE-ND |
260 |
6.84950 |
Extended Price
1780.87 |
| Manufacturer Part Number | CY7C1041CV33-12BAXE | |||
| Description | IC SRAM 256KX16 ASYNC 48-BGA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1041CV33-12BAXE |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 4M (256K x 16) |
| Speed | 12nS |
| Interface | Parallel |
| Package / Case | 48-BGA |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 125°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1041CV33 12BAXE CY7C1041CV3312BAXE |
CY7C1041CV33-12BAXE Specification Sheet
IC SRAM 256KX16 ASYNC 48-BGA - CY7C1041CV33-12BAXE (CY7C1041CV33-12BAXE-ND)
Related parts:IC SRAM 256KX16 ASYNC 48-BGA - CY7C1041CV33-12BAXE
Order 'ic sram 256kx16 async 48-bga - CY7C1041CV33-12BAXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-12BAXE-ND.
IC SRAM 256KX16 ASYNC 48-BGA - CY7C1041CV33-12BAXET
Order 'ic sram 256kx16 async 48-bga - CY7C1041CV33-12BAXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-12BAXET-ND.
IC SRAM 4MB ASYNC 48-FBGA - CY7C1041CV33-10BAXA
Order 'ic sram 4mb async 48-fbga - CY7C1041CV33-10BAXA' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-10BAXA-ND.
IC SRAM 4MB ASYNC 48-FBGA - CY7C1041CV33-10BAXAT
Order 'ic sram 4mb async 48-fbga - CY7C1041CV33-10BAXAT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-10BAXAT-ND.
IC SRAM 256KX16 ASYNC 44-TSOP - CY7C1041CV33-12ZSXE
Order 'ic sram 256kx16 async 44-tsop - CY7C1041CV33-12ZSXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-12ZSXE-ND.
IC SRAM 256KX16 ASYNC 44-TSOP - CY7C1041CV33-12ZSXET
Order 'ic sram 256kx16 async 44-tsop - CY7C1041CV33-12ZSXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-12ZSXET-ND.
IC SRAM 256KX16 ASYNC 44-SOJ - CY7C1041CV33-20VXE
Order 'ic sram 256kx16 async 44-soj - CY7C1041CV33-20VXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-20VXE-ND.
IC SRAM 256KX16 ASYNC 44-SOJ - CY7C1041CV33-20VXET
Order 'ic sram 256kx16 async 44-soj - CY7C1041CV33-20VXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-20VXET-ND.
IC SRAM 256KX16 ASYNC 48-VFBGA - CY7C1041DV33-10BVI
Order 'ic sram 256kx16 async 48-vfbga - CY7C1041DV33-10BVI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041DV33-10BVI-ND.
IC SRAM 256KX16 ASYNC 48-VFBGA - CY7C1041DV33-10BVIT
Order 'ic sram 256kx16 async 48-vfbga - CY7C1041DV33-10BVIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041DV33-10BVIT-ND.
IC SRAM 256KX16 ASYNC 44-SOJ - CY7C1041B-15VC
Order 'ic sram 256kx16 async 44-soj - CY7C1041B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1019-ND.
IC SRAM 256KX16 ASYNC 44-TSOP2 - CY7C1041B-15ZC
Order 'ic sram 256kx16 async 44-tsop2 - CY7C1041B-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1020-ND.
IC SRAM 256KX16 ASYNC 44-TSOP2 - CY7C1041B-15ZXC
Order 'ic sram 256kx16 async 44-tsop2 - CY7C1041B-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1778-ND.
IC SRAM 2MB ASYNC 48-VFBGA - CY7C1011DV33-10BVXI
Order 'ic sram 2mb async 48-vfbga - CY7C1011DV33-10BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1961-ND.
IC SRAM 2MB ASYNC 48-VFBGA - CY7C1011DV33-10BVXIT
Order 'ic sram 2mb async 48-vfbga - CY7C1011DV33-10BVXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1011DV33-10BVXIT-ND.
Send this link via E-Mail
Help With This Screen