Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 2.7 V CY7C1021CV26-15BAET
IC SRAM 1MBIT 15NS 48FBGA - CY7C1021CV26-15BAET
| Digi-Key Part Number | CY7C1021CV26-15BAET-ND |
2000 |
3.43750 |
Extended Price
6875.00 |
| Manufacturer Part Number | CY7C1021CV26-15BAET | |||
| Description | IC SRAM 1MBIT 15NS 48FBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 2.7 V CY7C1021CV26-15BAET
| Technical/Catalog Information | CY7C1021CV26-15BAET |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 1M (64K x 16) |
| Speed | 15ns |
| Interface | Parallel |
| Package / Case | 48-FBGA |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.5 V ~ 2.7 V |
| Operating Temperature | -40°C ~ 125°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1021CV26 15BAET CY7C1021CV2615BAET |
CY7C1021CV26-15BAET Specification Sheet
IC SRAM 1MBIT 15NS 48FBGA - CY7C1021CV26-15BAET (CY7C1021CV26-15BAET-ND)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 2.7 V CY7C1021CV26-15BAETCypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 2.7 V CY7C1021CV26-15BAET
Order 'ic sram 1mbit 15ns 48fbga - CY7C1021CV26-15BAET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV26-15BAET-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 2.5 V ~ 2.7 V CY7C1021CV26-15BAE
Order 'ic sram 1mbit 15ns 48fbga - CY7C1021CV26-15BAE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV26-15BAE-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 2.5 V ~ 2.7 V CY7C1021CV26-15VXE
Order 'ic sram 1mbit 15ns 44soj - CY7C1021CV26-15VXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV26-15VXE-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 2.7 V CY7C1021CV26-15VXET
Order 'ic sram 1mbit 15ns 44soj - CY7C1021CV26-15VXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV26-15VXET-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 2.5 V ~ 2.7 V CY7C1021CV26-15ZXE
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV26-15ZXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV26-15ZXE-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 2.7 V CY7C1021CV26-15ZXET
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV26-15ZXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV26-15ZXET-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 2.5 V ~ 2.7 V CY7C1021CV26-15ZSXE
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV26-15ZSXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV26-15ZSXE-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 2.7 V CY7C1021CV26-15ZSXET
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021CV26-15ZSXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV26-15ZSXET-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1009B-15VC
Order 'ic sram 1mbit 15ns 32soj - CY7C1009B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1001-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1019B-15VC
Order 'ic sram 1mbit 15ns 32soj - CY7C1019B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1004-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 4.5 V ~ 5.5 V CY7C1021B-15VC
Order 'ic sram 1mbit 15ns 44soj - CY7C1021B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1010-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 4.5 V ~ 5.5 V CY7C1021B-15ZC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021B-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1011-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1021BV33-15VC
Order 'ic sram 1mbit 15ns 44soj - CY7C1021BV33-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1016-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1021BV33-15ZC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BV33-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1017-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1021BV33L-15ZC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BV33L-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1018-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 2.5 V ~ 2.7 V CY7C1021CV26-15BAET
Send this link via E-Mail
Help With This Screen
