IC SRAM 1MBIT 15NS 48MBGA - CY7C1021BNV33L-15BAIT - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1021BNV33L-15BAIT-ND |
2000 |
3.07940 |
Extended Price
6158.80 |
| Manufacturer Part Number | CY7C1021BNV33L-15BAIT | |||
| Description | IC SRAM 1MBIT 15NS 48MBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for
| Technical/Catalog Information | CY7C1021BNV33L-15BAIT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 1M (64K x 16) |
| Speed | 15ns |
| Interface | Parallel |
| Package / Case | 48-MBGA |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1021BNV33L 15BAIT CY7C1021BNV33L15BAIT |
CY7C1021BNV33L-15BAIT Specification Sheet
IC SRAM 1MBIT 15NS 48MBGA - CY7C1021BNV33L-15BAIT (CY7C1021BNV33L-15BAIT-ND) - Integrated Circuits (ICs)
Related partsIC SRAM 1MBIT 15NS 48MBGA - CY7C1021BNV33L-15BAIT
Order 'ic sram 1mbit 15ns 48mbga - CY7C1021BNV33L-15BAIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNV33L-15BAIT-ND.
IC SRAM 1MBIT 15NS 48MBGA - CY7C1021BNV33L-15BAI
Order 'ic sram 1mbit 15ns 48mbga - CY7C1021BNV33L-15BAI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNV33L-15BAI-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021BNV33L-15VXC
Order 'ic sram 1mbit 15ns 44soj - CY7C1021BNV33L-15VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNV33L-15VXC-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021BNV33L-15VXCT
Order 'ic sram 1mbit 15ns 44soj - CY7C1021BNV33L-15VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNV33L-15VXCT-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021BNV33L-15VXI
Order 'ic sram 1mbit 15ns 44soj - CY7C1021BNV33L-15VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNV33L-15VXI-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021BNV33L-15VXIT
Order 'ic sram 1mbit 15ns 44soj - CY7C1021BNV33L-15VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNV33L-15VXIT-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BNV33L-15ZXC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BNV33L-15ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNV33L-15ZXC-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BNV33L-15ZXCT
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BNV33L-15ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNV33L-15ZXCT-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BNV33L-15ZXI
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BNV33L-15ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNV33L-15ZXI-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021BNV33L-15ZXIT
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021BNV33L-15ZXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021BNV33L-15ZXIT-ND.
IC SRAM 1MBIT 15NS 32SOJ - CY7C1009B-15VC
Order 'ic sram 1mbit 15ns 32soj - CY7C1009B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1001-ND.
IC SRAM 1MBIT 15NS 32SOJ - CY7C1019B-15VC
Order 'ic sram 1mbit 15ns 32soj - CY7C1019B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1004-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021B-15VC
Order 'ic sram 1mbit 15ns 44soj - CY7C1021B-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1010-ND.
IC SRAM 1MBIT 15NS 44TSOP - CY7C1021B-15ZC
Order 'ic sram 1mbit 15ns 44tsop - CY7C1021B-15ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1011-ND.
IC SRAM 1MBIT 15NS 44SOJ - CY7C1021BV33-15VC
Order 'ic sram 1mbit 15ns 44soj - CY7C1021BV33-15VC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1016-ND.
Options for
Send this link via E-Mail
Help With This Screen
