IC SRAM 1MBIT 10NS 32SOJ - CY7C1019DV33-10VXIT - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1019DV33-10VXIT
| Digi-Key Part Number | CY7C1019DV33-10VXIT-ND |
750 |
2.36740 |
Extended Price
1775.55 |
| Manufacturer Part Number | CY7C1019DV33-10VXIT | |||
| Description | IC SRAM 1MBIT 10NS 32SOJ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1019DV33-10VXIT |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 1M (128K x 8) |
| Speed | 10ns |
| Interface | Parallel |
| Package / Case | 32-SOJ |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1019DV33 10VXIT CY7C1019DV3310VXIT |
CY7C1019DV33-10VXIT Specification Sheet
IC SRAM 1MBIT 10NS 32SOJ - CY7C1019DV33-10VXIT (CY7C1019DV33-10VXIT-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1019DV33-10VXITIC SRAM 1MBIT 10NS 32SOJ - CY7C1019DV33-10VXIT
Order 'ic sram 1mbit 10ns 32soj - CY7C1019DV33-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019DV33-10VXIT-ND.
IC SRAM 1MBIT 10NS 32SOJ - CY7C1019DV33-10VXI
Order 'ic sram 1mbit 10ns 32soj - CY7C1019DV33-10VXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1966-5-ND.
IC SRAM 1MBIT 10NS 32SOJ - CY7C1009D-10VXIT
Order 'ic sram 1mbit 10ns 32soj - CY7C1009D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1009D-10VXIT-ND.
IC SRAM 1MBIT 10NS 32SOJ - CY7C1018DV33-10VXIT
Order 'ic sram 1mbit 10ns 32soj - CY7C1018DV33-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1018DV33-10VXIT-ND.
IC SRAM 1MBIT 10NS 32SOJ - CY7C1019D-10VXIT
Order 'ic sram 1mbit 10ns 32soj - CY7C1019D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019D-10VXIT-ND.
IC SRAM 1MBIT 10NS 32SOJ - CY7C109D-10VXIT
Order 'ic sram 1mbit 10ns 32soj - CY7C109D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C109D-10VXIT-ND.
IC SRAM 4MBIT 10NS 32SOJ - CY7C1046D-10VXIT
Order 'ic sram 4mbit 10ns 32soj - CY7C1046D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1046D-10VXIT-ND.
IC SRAM 4MBIT 10NS 32SOJ - CY7C1046DV33-10VXIT
Order 'ic sram 4mbit 10ns 32soj - CY7C1046DV33-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1046DV33-10VXIT-ND.
IC SRAM 4MBIT 10NS 32SOJ - CY7C1049DV33-10VXIT
Order 'ic sram 4mbit 10ns 32soj - CY7C1049DV33-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1049DV33-10VXIT-ND.
IC SRAM 1MBIT 10NS 32TSOP - CY7C1019DV33-10ZSXI
Order 'ic sram 1mbit 10ns 32tsop - CY7C1019DV33-10ZSXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1967-ND.
IC SRAM 1MBIT 10NS 48VFBGA - CY7C1019DV33-10BVXI
Order 'ic sram 1mbit 10ns 48vfbga - CY7C1019DV33-10BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2004-ND.
IC SRAM 1MBIT 10NS 44SOJ - CY7C1021DV33-10VXIT
Order 'ic sram 1mbit 10ns 44soj - CY7C1021DV33-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021DV33-10VXIT-ND.
IC SRAM 1MBIT 10NS 28SOJ - CY7C1006D-10VXIT
Order 'ic sram 1mbit 10ns 28soj - CY7C1006D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1006D-10VXIT-ND.
IC SRAM 1MBIT 10NS 28SOJ - CY7C1007D-10VXIT
Order 'ic sram 1mbit 10ns 28soj - CY7C1007D-10VXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1007D-10VXIT-ND.
IC SRAM 1MBIT 10NS 48VFBGA - CY7C1019DV33-10BVXIT
Order 'ic sram 1mbit 10ns 48vfbga - CY7C1019DV33-10BVXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1019DV33-10BVXIT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1019DV33-10VXIT
Send this link via E-Mail
Help With This Screen
