IC SRAM 12MBIT 8NS 119BGA - CY7C1012AV33-8BGC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1012AV33-8BGC
| Digi-Key Part Number | CY7C1012AV33-8BGC-ND |
84 |
46.20000 |
Extended Price
3880.80 |
| Manufacturer Part Number | CY7C1012AV33-8BGC | |||
| Description | IC SRAM 12MBIT 8NS 119BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1012AV33-8BGC
| Technical/Catalog Information | CY7C1012AV33-8BGC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 12M (512K x 24) |
| Speed | 8ns |
| Interface | Parallel |
| Package / Case | 119-BGA |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1012AV33 8BGC CY7C1012AV338BGC |
CY7C1012AV33-8BGC Specification Sheet
IC SRAM 12MBIT 8NS 119BGA - CY7C1012AV33-8BGC (CY7C1012AV33-8BGC-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1012AV33-8BGCIC SRAM 12MBIT 8NS 119BGA - CY7C1012AV33-8BGC
Order 'ic sram 12mbit 8ns 119bga - CY7C1012AV33-8BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1012AV33-8BGC-ND.
IC SRAM 12MBIT 8NS 119BGA - CY7C1012AV33-8BGCT
Order 'ic sram 12mbit 8ns 119bga - CY7C1012AV33-8BGCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1012AV33-8BGCT-ND.
IC SRAM 12MBIT 10NS 119BGA - CY7C1012DV33-10BGXI
Order 'ic sram 12mbit 10ns 119bga - CY7C1012DV33-10BGXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1012DV33-10BGXI-ND.
IC SRAM 12MBIT 10NS 119BGA - CY7C1012DV33-10BGXIT
Order 'ic sram 12mbit 10ns 119bga - CY7C1012DV33-10BGXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1012DV33-10BGXIT-ND.
IC SRAM 1MBIT 8NS 44SOJ - CY7C1021CV33-8VXC
Order 'ic sram 1mbit 8ns 44soj - CY7C1021CV33-8VXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-8VXC-ND.
IC SRAM 1MBIT 8NS 44SOJ - CY7C1021CV33-8VXCT
Order 'ic sram 1mbit 8ns 44soj - CY7C1021CV33-8VXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-8VXCT-ND.
IC SRAM 1MBIT 8NS 44TSOP - CY7C1021CV33-8ZXC
Order 'ic sram 1mbit 8ns 44tsop - CY7C1021CV33-8ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-8ZXC-ND.
IC SRAM 1MBIT 8NS 44TSOP - CY7C1021CV33-8ZXCT
Order 'ic sram 1mbit 8ns 44tsop - CY7C1021CV33-8ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-8ZXCT-ND.
IC SRAM 16MBIT 8NS 54TSOP - CY7C1061BV33-8ZXI
Order 'ic sram 16mbit 8ns 54tsop - CY7C1061BV33-8ZXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1061BV33-8ZXI-ND.
IC SRAM 16MBIT 8NS 54TSOP - CY7C1069AV33-8ZXC
Order 'ic sram 16mbit 8ns 54tsop - CY7C1069AV33-8ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1069AV33-8ZXC-ND.
IC SRAM 9MBIT 133MHZ 119BGA - CY7C1354A-133BGC
Order 'ic sram 9mbit 133mhz 119bga - CY7C1354A-133BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1107-ND.
IC SRAM 9MBIT 166MHZ 119BGA - CY7C1354A-166BGC
Order 'ic sram 9mbit 166mhz 119bga - CY7C1354A-166BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1108-ND.
IC SRAM 9MBIT 150MHZ 119BGA - CY7C1360A-150BGC
Order 'ic sram 9mbit 150mhz 119bga - CY7C1360A-150BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1115-ND.
IC SRAM 9MBIT 100MHZ 119BGA - CY7C1361A-100BGC
Order 'ic sram 9mbit 100mhz 119bga - CY7C1361A-100BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1118-ND.
IC SRAM 9MBIT 150MHZ 119BGA - CY7C1362A-150BGC
Order 'ic sram 9mbit 150mhz 119bga - CY7C1362A-150BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1122-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1012AV33-8BGC
Send this link via E-Mail
Help With This Screen
