IC SRAM 576KBIT 100MHZ 172BGA - CY7C09569V-100BBC
| Digi-Key Part Number | CY7C09569V-100BBC-ND |
1 25 100 |
106.00000 79.50000 70.49000 |
Extended Price
106.00 1987.50 7049.00 |
| Manufacturer Part Number | CY7C09569V-100BBC | |||
| Description | IC SRAM 576KBIT 100MHZ 172BGA | |||
| Quantity Available | 75 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CY7C09569V-100BBC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Synchronous |
| Memory Size | 576K (16K x 36) |
| Speed | 100MHz |
| Interface | Parallel |
| Package / Case | 172-BGA |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C09569V 100BBC CY7C09569V100BBC |
CY7C09569V-100BBC Specification Sheet
IC SRAM 576KBIT 100MHZ 172BGA - CY7C09569V-100BBC (CY7C09569V-100BBC-ND)
Related parts :IC SRAM 576KBIT 100MHZ 172BGA - CY7C09569V-100BBC
Order 'ic sram 576kbit 100mhz 172bga - CY7C09569V-100BBC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09569V-100BBC-ND.
IC SRAM 576KBIT 100MHZ 144TQFP - CY7C09569V-100AC
Order 'ic sram 576kbit 100mhz 144tqfp - CY7C09569V-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1189-ND.
IC SRAM 576KBIT 100MHZ 144TQFP - CY7C09569V-100AXC
Order 'ic sram 576kbit 100mhz 144tqfp - CY7C09569V-100AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09569V-100AXC-ND.
IC SRAM 9MBIT 100MHZ 172BGA - CY7C0853V-100BBC
Order 'ic sram 9mbit 100mhz 172bga - CY7C0853V-100BBC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0853V-100BBC-ND.
IC SRAM 1.152MBIT 100MHZ 172BGA - CY7C09579V-100BBC
Order 'ic sram 1.152mbit 100mhz 172bga - CY7C09579V-100BBC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09579V-100BBC-ND.
IC SRAM 9MBIT 100MHZ 172BGA - CY7C0853AV-100BBC
Order 'ic sram 9mbit 100mhz 172bga - CY7C0853AV-100BBC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0853AV-100BBC-ND.
IC SRAM 18MBIT 100MHZ 484FBGA - CYD18S72V-100BBC
Order 'ic sram 18mbit 100mhz 484fbga - CYD18S72V-100BBC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYD18S72V-100BBC-ND.
IC SRAM 9MBIT 100MHZ 172BGA - CY7C0853AV-100BBI
Order 'ic sram 9mbit 100mhz 172bga - CY7C0853AV-100BBI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0853AV-100BBI-ND.
IC SRAM 576KBIT 83MHZ 144TQFP - CY7C09569V-83AXC
Order 'ic sram 576kbit 83mhz 144tqfp - CY7C09569V-83AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09569V-83AXC-ND.
IC SRAM 576KBIT 83MHZ 144TQFP - CY7C09569V-83AXCT
Order 'ic sram 576kbit 83mhz 144tqfp - CY7C09569V-83AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09569V-83AXCT-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1325B-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1325B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1086-ND.
IC SRAM 4.5MBIT 100MHZ 100TQFP - CY7C1327B-100AC
Order 'ic sram 4.5mbit 100mhz 100tqfp - CY7C1327B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1088-ND.
IC SRAM 2MBIT 100MHZ 100TQFP - CY7C1329-100AC
Order 'ic sram 2mbit 100mhz 100tqfp - CY7C1329-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1090-ND.
IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1338B-100AC
Order 'ic sram 4mbit 100mhz 100tqfp - CY7C1338B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1091-ND.
IC SRAM 4MBIT 100MHZ 100TQFP - CY7C1339B-100AC
Order 'ic sram 4mbit 100mhz 100tqfp - CY7C1339B-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1092-ND.
Send this link via E-Mail
Help With This Screen
