IC SRAM 9MBIT 133MHZ 172BGA - CY7C0853V-133BBI - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0853V-133BBI
| Digi-Key Part Number | CY7C0853V-133BBI-ND |
1 25 100 |
388.00000 291.00000 258.02000 |
Extended Price
388.00 7275.00 25802.00 |
| Manufacturer Part Number | CY7C0853V-133BBI | |||
| Description | IC SRAM 9MBIT 133MHZ 172BGA | |||
| Quantity Available | 67 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0853V-133BBI
| Technical/Catalog Information | CY7C0853V-133BBI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Synchronous |
| Memory Size | 9M (256K x 36) |
| Speed | 133MHz |
| Interface | Parallel |
| Package / Case | 172-BGA |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C0853V 133BBI CY7C0853V133BBI |
IC SRAM 9MBIT 133MHZ 172BGA - CY7C0853V-133BBI (CY7C0853V-133BBI-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0853V-133BBIIC SRAM 9MBIT 133MHZ 172BGA - CY7C0853V-133BBI
Order 'ic sram 9mbit 133mhz 172bga - CY7C0853V-133BBI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0853V-133BBI-ND.
IC SRAM 9MBIT 133MHZ 172BGA - CY7C0853V-133BBC
Order 'ic sram 9mbit 133mhz 172bga - CY7C0853V-133BBC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0853V-133BBC-ND.
IC SRAM 9MBIT 133MHZ 172BGA - CY7C0853V-133BBXI
Order 'ic sram 9mbit 133mhz 172bga - CY7C0853V-133BBXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0853V-133BBXI-ND.
IC SRAM 4MBIT 133MHZ 172BGA - CY7C0852V-133BBI
Order 'ic sram 4mbit 133mhz 172bga - CY7C0852V-133BBI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0852V-133BBI-ND.
IC SRAM 9MBIT 133MHZ 484BGA - CYD09S72V-133BBI
Order 'ic sram 9mbit 133mhz 484bga - CYD09S72V-133BBI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYD09S72V-133BBI-ND.
IC SRAM 4MBIT 133MHZ 172BGA - CY7C0852AV-133BBI
Order 'ic sram 4mbit 133mhz 172bga - CY7C0852AV-133BBI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0852AV-133BBI-ND.
IC SRAM 9MBIT 100MHZ 172BGA - CY7C0853V-100BBC
Order 'ic sram 9mbit 100mhz 172bga - CY7C0853V-100BBC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0853V-100BBC-ND.
IC SRAM 9MBIT 133MHZ 172BGA - CY7C0853AV-133BBC
Order 'ic sram 9mbit 133mhz 172bga - CY7C0853AV-133BBC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0853AV-133BBC-ND.
IC SRAM 4MBIT 133MHZ 484FBGA - CYD04S72V-133BBI
Order 'ic sram 4mbit 133mhz 484fbga - CYD04S72V-133BBI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYD04S72V-133BBI-ND.
IC SRAM 18MBIT 133MHZ 484FBGA - CYD18S72V-133BBI
Order 'ic sram 18mbit 133mhz 484fbga - CYD18S72V-133BBI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYD18S72V-133BBI-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1354A-133AC
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1354A-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1106-ND.
IC SRAM 9MBIT 133MHZ 119BGA - CY7C1354A-133BGC
Order 'ic sram 9mbit 133mhz 119bga - CY7C1354A-133BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1107-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1356A-133AC
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1356A-133AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1111-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1355C-133AXC
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1355C-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1862-ND.
IC SRAM 9MBIT 133MHZ 100TQFP - CY7C1355C-133AXCT
Order 'ic sram 9mbit 133mhz 100tqfp - CY7C1355C-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1355C-133AXCT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0853V-133BBI
Send this link via E-Mail
Help With This Screen
