Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0853V-100BBC
IC SRAM 9MBIT 100MHZ 172BGA - CY7C0853V-100BBC - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C0853V-100BBC-ND |
126 |
168.91000 |
Extended Price
21282.66 |
| Manufacturer Part Number | CY7C0853V-100BBC | |||
| Description | IC SRAM 9MBIT 100MHZ 172BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0853V-100BBC
| Technical/Catalog Information | CY7C0853V-100BBC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Synchronous |
| Memory Size | 9M (256K x 36) |
| Speed | 100MHz |
| Interface | Parallel |
| Package / Case | 172-BGA |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C0853V 100BBC CY7C0853V100BBC |
IC SRAM 9MBIT 100MHZ 172BGA - CY7C0853V-100BBC (CY7C0853V-100BBC-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0853V-100BBCCypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0853V-100BBC
Order 'ic sram 9mbit 100mhz 172bga - CY7C0853V-100BBC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0853V-100BBC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0853AV-100BBC
Order 'ic sram 9mbit 100mhz 172bga - CY7C0853AV-100BBC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0853AV-100BBC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V CY7C09569V-100BBC
Order 'ic sram 576kbit 100mhz 172bga - CY7C09569V-100BBC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09569V-100BBC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V CY7C09579V-100BBC
Order 'ic sram 1.152mbit 100mhz 172bga - CY7C09579V-100BBC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C09579V-100BBC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0853V-133BBC
Order 'ic sram 9mbit 133mhz 172bga - CY7C0853V-133BBC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0853V-133BBC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0853V-133BBI
Order 'ic sram 9mbit 133mhz 172bga - CY7C0853V-133BBI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0853V-133BBI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0853AV-100BBI
Order 'ic sram 9mbit 100mhz 172bga - CY7C0853AV-100BBI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0853AV-100BBI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0853V-133BBXI
Order 'ic sram 9mbit 133mhz 172bga - CY7C0853V-133BBXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0853V-133BBXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CYD18S72V-100BBC
Order 'ic sram 18mbit 100mhz 484fbga - CYD18S72V-100BBC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYD18S72V-100BBC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.465 V CY7C1354A-100AC
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1354A-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1105-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1361A-100AC
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1361A-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1117-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1361A-100BGC
Order 'ic sram 9mbit 100mhz 119bga - CY7C1361A-100BGC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1118-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1363A-100AC
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1363A-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1125-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.6 V CY7C1363A-100AJC
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1363A-100AJC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1126-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous Tray 3.135 V ~ 3.465 V CY7C1355A-100AC
Order 'ic sram 9mbit 100mhz 100tqfp - CY7C1355A-100AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1470-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0853V-100BBC
Send this link via E-Mail
Help With This Screen
