IC SRAM 2MBIT 133MHZ 144BGA - CY7C0831AV-133BBXI - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0831AV-133BBXI
| Digi-Key Part Number | CY7C0831AV-133BBXI-ND |
1 25 100 |
237.60000 178.20000 158.00400 |
Extended Price
237.60 4455.00 15800.40 |
| Manufacturer Part Number | CY7C0831AV-133BBXI | |||
| Description | IC SRAM 2MBIT 133MHZ 144BGA | |||
| Quantity Available | 69 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C0831AV-133BBXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Synchronous |
| Memory Size | 2M (128K x 18) |
| Speed | 133MHz |
| Interface | Parallel |
| Package / Case | 144-BGA |
| Packaging | Tray |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C0831AV 133BBXI CY7C0831AV133BBXI |
CY7C0831AV-133BBXI Specification Sheet
IC SRAM 2MBIT 133MHZ 144BGA - CY7C0831AV-133BBXI (CY7C0831AV-133BBXI-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0831AV-133BBXIIC SRAM 2MBIT 133MHZ 144BGA - CY7C0831AV-133BBXI
Order 'ic sram 2mbit 133mhz 144bga - CY7C0831AV-133BBXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0831AV-133BBXI-ND.
IC SRAM 2MBIT 133MHZ 144BGA - CY7C0831AV-133BXI
Order 'ic sram 2mbit 133mhz 144bga - CY7C0831AV-133BXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0831AV-133BXI-ND.
IC SRAM 2MBIT 133MHZ 120TQFP - CY7C0831AV-133AXI
Order 'ic sram 2mbit 133mhz 120tqfp - CY7C0831AV-133AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0831AV-133AXI-ND.
IC SRAM 36MBIT 133MHZ 256FBGA - CYD36S36V18-133BBXI
Order 'ic sram 36mbit 133mhz 256fbga - CYD36S36V18-133BBXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYD36S36V18-133BBXI-ND.
IC SRAM 9MBIT 133MHZ 172BGA - CY7C0853V-133BBXI
Order 'ic sram 9mbit 133mhz 172bga - CY7C0853V-133BBXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0853V-133BBXI-ND.
IC SRAM 2MBIT 133MHZ 120TQFP - CY7C0831V-133AXC
Order 'ic sram 2mbit 133mhz 120tqfp - CY7C0831V-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0831V-133AXC-ND.
IC SRAM 2MBIT 133MHZ 176TQFP - CY7C0851V-133AXC
Order 'ic sram 2mbit 133mhz 176tqfp - CY7C0851V-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0851V-133AXC-ND.
IC SRAM 2MBIT 133MHZ 176TQFP - CY7C0851V-133AXCT
Order 'ic sram 2mbit 133mhz 176tqfp - CY7C0851V-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0851V-133AXCT-ND.
IC SRAM 2MBIT 133MHZ 100TQFP - CY7C1231H-133AXC
Order 'ic sram 2mbit 133mhz 100tqfp - CY7C1231H-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1231H-133AXC-ND.
IC SRAM 2MBIT 133MHZ 100TQFP - CY7C1324H-133AXC
Order 'ic sram 2mbit 133mhz 100tqfp - CY7C1324H-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1324H-133AXC-ND.
IC SRAM 2MBIT 133MHZ 100TQFP - CY7C1324H-133AXCT
Order 'ic sram 2mbit 133mhz 100tqfp - CY7C1324H-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1324H-133AXCT-ND.
IC SRAM 2MBIT 133MHZ 100TQFP - CY7C1329H-133AXC
Order 'ic sram 2mbit 133mhz 100tqfp - CY7C1329H-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1329H-133AXC-ND.
IC SRAM 2MBIT 133MHZ 100TQFP - CY7C1329H-133AXCT
Order 'ic sram 2mbit 133mhz 100tqfp - CY7C1329H-133AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1329H-133AXCT-ND.
IC SRAM 2MBIT 167MHZ 120TQFP - CY7C0831AV-167AXC
Order 'ic sram 2mbit 167mhz 120tqfp - CY7C0831AV-167AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0831AV-167AXC-ND.
IC SRAM 2MBIT 133MHZ 176TQFP - CY7C0851AV-133AXC
Order 'ic sram 2mbit 133mhz 176tqfp - CY7C0851AV-133AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C0851AV-133AXC-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3.135 V ~ 3.465 V CY7C0831AV-133BBXI
Send this link via E-Mail
Help With This Screen
