IC SRAM 1.152MBIT 15NS 172BGA - CY7C057V-15BBI - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3 V ~ 3.6 V CY7C057V-15BBI
| Digi-Key Part Number | CY7C057V-15BBI-ND |
1 25 100 |
118.00000 88.50000 78.47000 |
Extended Price
118.00 2212.50 7847.00 |
| Manufacturer Part Number | CY7C057V-15BBI | |||
| Description | IC SRAM 1.152MBIT 15NS 172BGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3 V ~ 3.6 V CY7C057V-15BBI
| Technical/Catalog Information | CY7C057V-15BBI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 1.152M (32K x 36) |
| Speed | 15ns |
| Interface | Parallel |
| Package / Case | 172-BGA |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C057V 15BBI CY7C057V15BBI |
CY7C057V-15BBI Specification Sheet
IC SRAM 1.152MBIT 15NS 172BGA - CY7C057V-15BBI (CY7C057V-15BBI-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3 V ~ 3.6 V CY7C057V-15BBIIC SRAM 1.152MBIT 15NS 172BGA - CY7C057V-15BBI
Order 'ic sram 1.152mbit 15ns 172bga - CY7C057V-15BBI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C057V-15BBI-ND.
IC SRAM 1.152MBIT 15NS 172BGA - CY7C057V-15BBC
Order 'ic sram 1.152mbit 15ns 172bga - CY7C057V-15BBC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C057V-15BBC-ND.
IC SRAM 1.152MBIT 15NS 172BGA - CY7C057V-15BBXC
Order 'ic sram 1.152mbit 15ns 172bga - CY7C057V-15BBXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C057V-15BBXC-ND.
IC SRAM 1.152MBIT 15NS 144TQFP - CY7C057V-15AC
Order 'ic sram 1.152mbit 15ns 144tqfp - CY7C057V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1174-ND.
IC SRAM 1.152MBIT 15NS 144TQFP - CY7C057V-15AXC
Order 'ic sram 1.152mbit 15ns 144tqfp - CY7C057V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2104-ND.
IC SRAM 1.152MBIT 15NS 144TQFP - CY7C057V-15AXCT
Order 'ic sram 1.152mbit 15ns 144tqfp - CY7C057V-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C057V-15AXCT-ND.
IC SRAM 1.152MBIT 15NS 144TQFP - CY7C057V-15AXI
Order 'ic sram 1.152mbit 15ns 144tqfp - CY7C057V-15AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2105-ND.
IC SRAM 1.152MBIT 12NS 172BGA - CY7C057V-12BBC
Order 'ic sram 1.152mbit 12ns 172bga - CY7C057V-12BBC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C057V-12BBC-ND.
IC SRAM 1.152MBIT 15NS 100TQFP - CY7C019-15AC
Order 'ic sram 1.152mbit 15ns 100tqfp - CY7C019-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1152-ND.
IC SRAM 1.152MBIT 15NS 100TQFP - CY7C019V-15AC
Order 'ic sram 1.152mbit 15ns 100tqfp - CY7C019V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1153-ND.
IC SRAM 1.152MBIT 15NS 100TQFP - CY7C038V-15AC
Order 'ic sram 1.152mbit 15ns 100tqfp - CY7C038V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1170-ND.
IC SRAM 1.152MBIT 15NS 100TQFP - CY7C019V-15AXC
Order 'ic sram 1.152mbit 15ns 100tqfp - CY7C019V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C019V-15AXC-ND.
IC SRAM 1.152MBIT 15NS 100TQFP - CY7C038V-15AXC
Order 'ic sram 1.152mbit 15ns 100tqfp - CY7C038V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C038V-15AXC-ND.
IC SRAM 1.152MBIT 12NS 144TQFP - CY7C057V-12AXC
Order 'ic sram 1.152mbit 12ns 144tqfp - CY7C057V-12AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C057V-12AXC-ND.
IC SRAM 1.152MBIT 12NS 144TQFP - CY7C057V-12AXCT
Order 'ic sram 1.152mbit 12ns 144tqfp - CY7C057V-12AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C057V-12AXCT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3 V ~ 3.6 V CY7C057V-15BBI
Send this link via E-Mail
Help With This Screen
