IC SRAM 1.152MBIT 15NS 172BGA - CY7C057V-15BBC - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C057V-15BBC-ND |
1 25 100 |
85.00000 63.75000 56.52500 |
Extended Price
85.00 1593.75 5652.50 |
| Manufacturer Part Number | CY7C057V-15BBC | |||
| Description | IC SRAM 1.152MBIT 15NS 172BGA | |||
| Quantity Available | 75 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CY7C057V-15BBC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 1.152M (32K x 36) |
| Speed | 15ns |
| Interface | Parallel |
| Package / Case | 172-BGA |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C057V 15BBC CY7C057V15BBC |
CY7C057V-15BBC Specification Sheet
IC SRAM 1.152MBIT 15NS 172BGA - CY7C057V-15BBC (CY7C057V-15BBC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 1.152MBIT 15NS 172BGA - CY7C057V-15BBC
Order 'ic sram 1.152mbit 15ns 172bga - CY7C057V-15BBC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C057V-15BBC-ND.
IC SRAM 1.152MBIT 15NS 172BGA - CY7C057V-15BBI
Order 'ic sram 1.152mbit 15ns 172bga - CY7C057V-15BBI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C057V-15BBI-ND.
IC SRAM 1.152MBIT 15NS 172BGA - CY7C057V-15BBXC
Order 'ic sram 1.152mbit 15ns 172bga - CY7C057V-15BBXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C057V-15BBXC-ND.
IC SRAM 1.152MBIT 15NS 144TQFP - CY7C057V-15AC
Order 'ic sram 1.152mbit 15ns 144tqfp - CY7C057V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1174-ND.
IC SRAM 1.152MBIT 15NS 144TQFP - CY7C057V-15AXC
Order 'ic sram 1.152mbit 15ns 144tqfp - CY7C057V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2104-ND.
IC SRAM 1.152MBIT 15NS 144TQFP - CY7C057V-15AXCT
Order 'ic sram 1.152mbit 15ns 144tqfp - CY7C057V-15AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C057V-15AXCT-ND.
IC SRAM 1.152MBIT 15NS 144TQFP - CY7C057V-15AXI
Order 'ic sram 1.152mbit 15ns 144tqfp - CY7C057V-15AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2105-ND.
IC SRAM 1.152MBIT 12NS 172BGA - CY7C057V-12BBC
Order 'ic sram 1.152mbit 12ns 172bga - CY7C057V-12BBC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C057V-12BBC-ND.
IC SRAM 1.152MBIT 15NS 100TQFP - CY7C019-15AC
Order 'ic sram 1.152mbit 15ns 100tqfp - CY7C019-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1152-ND.
IC SRAM 1.152MBIT 15NS 100TQFP - CY7C019V-15AC
Order 'ic sram 1.152mbit 15ns 100tqfp - CY7C019V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1153-ND.
IC SRAM 1.152MBIT 15NS 100TQFP - CY7C038V-15AC
Order 'ic sram 1.152mbit 15ns 100tqfp - CY7C038V-15AC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1170-ND.
IC SRAM 1.152MBIT 15NS 100TQFP - CY7C019V-15AXC
Order 'ic sram 1.152mbit 15ns 100tqfp - CY7C019V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C019V-15AXC-ND.
IC SRAM 1.152MBIT 15NS 100TQFP - CY7C038V-15AXC
Order 'ic sram 1.152mbit 15ns 100tqfp - CY7C038V-15AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C038V-15AXC-ND.
IC SRAM 1.152MBIT 12NS 144TQFP - CY7C057V-12AXC
Order 'ic sram 1.152mbit 12ns 144tqfp - CY7C057V-12AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C057V-12AXC-ND.
IC SRAM 1.152MBIT 12NS 144TQFP - CY7C057V-12AXCT
Order 'ic sram 1.152mbit 12ns 144tqfp - CY7C057V-12AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C057V-12AXCT-ND.
Send this link via E-Mail
Help With This Screen
