IC CLOCK BUFFER HS 100-BGA - CY7B994V-5BBC - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7B994V-5BBC-ND |
176 |
30.94000 |
Extended Price
5445.44 |
| Manufacturer Part Number | CY7B994V-5BBC | |||
| Description | IC CLOCK BUFFER HS 100-BGA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7B994V-5BBC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Type | Clock Distribution |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 18 |
| Input | LVTTL/LVPECL |
| Output | LVTTL |
| Frequency-Max | 200MHz |
| Package / Case | 100-BGA |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7B994V 5BBC CY7B994V5BBC |
CY7B994V-5BBC Specification Sheet
IC CLOCK BUFFER HS 100-BGA - CY7B994V-5BBC (CY7B994V-5BBC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CLOCK BUFFER HS 100-BGA - CY7B994V-5BBC
Order 'ic clock buffer hs 100-bga - CY7B994V-5BBC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B994V-5BBC-ND.
IC CLOCK BUFFER HS 100-BGA - CY7B994V-2BBXC
Order 'ic clock buffer hs 100-bga - CY7B994V-2BBXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B994V-2BBXC-ND.
IC CLOCK BUFFER HS 100-BGA - CY7B994V-2BBXCT
Order 'ic clock buffer hs 100-bga - CY7B994V-2BBXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B994V-2BBXCT-ND.
IC CLOCK BUFFER HS 100-BGA - CY7B994V-2BBXI
Order 'ic clock buffer hs 100-bga - CY7B994V-2BBXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B994V-2BBXI-ND.
IC CLOCK BUFFER HS 100-BGA - CY7B994V-2BBXIT
Order 'ic clock buffer hs 100-bga - CY7B994V-2BBXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B994V-2BBXIT-ND.
IC CLOCK BUFFER HS 100-BGA - CY7B994V-5BBXC
Order 'ic clock buffer hs 100-bga - CY7B994V-5BBXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B994V-5BBXC-ND.
IC CLOCK BUFFER HS 100-BGA - CY7B994V-5BBXCT
Order 'ic clock buffer hs 100-bga - CY7B994V-5BBXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B994V-5BBXCT-ND.
IC CLOCK BUFFER HS 100-BGA - CY7B994V-5BBXI
Order 'ic clock buffer hs 100-bga - CY7B994V-5BBXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B994V-5BBXI-ND.
IC CLOCK BUFFER HS 100-BGA - CY7B994V-5BBXIT
Order 'ic clock buffer hs 100-bga - CY7B994V-5BBXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B994V-5BBXIT-ND.
IC CLOCK BUFFER HS 100-BGA - CY7B994V-2BBC
Order 'ic clock buffer hs 100-bga - CY7B994V-2BBC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B994V-2BBC-ND.
IC CLOCK BUFFER HS 100-BGA - CY7B994V-2BBI
Order 'ic clock buffer hs 100-bga - CY7B994V-2BBI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B994V-2BBI-ND.
IC CLOCK BUFFER HS 100-BGA - CY7B994V-2BBIT
Order 'ic clock buffer hs 100-bga - CY7B994V-2BBIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B994V-2BBIT-ND.
IC CLOCK BUFFER HS 100-BGA - CY7B994V-5BBCT
Order 'ic clock buffer hs 100-bga - CY7B994V-5BBCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B994V-5BBCT-ND.
IC CLOCK BUFFER HS 100-TQFP - CY7B994V-2AXC
Order 'ic clock buffer hs 100-tqfp - CY7B994V-2AXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2248-ND.
IC CLOCK BUFFER HS 100-TQFP - CY7B994V-2AXCT
Order 'ic clock buffer hs 100-tqfp - CY7B994V-2AXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7B994V-2AXCT-ND.
Send this link via E-Mail
Help With This Screen