IC SRAM 512KX16 LP 48-FBGA - CY62157CV33LL-70BAXA - Integrated Circuits (ICs)
| Digi-Key Part Number | CY62157CV33LL-70BAXA-ND |
260 |
8.04650 |
Extended Price
2092.09 |
| Manufacturer Part Number | CY62157CV33LL-70BAXA | |||
| Description | IC SRAM 512KX16 LP 48-FBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY62157CV33LL-70BAXA |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM |
| Memory Size | 8M (512K x 16) |
| Speed | 70nS |
| Interface | Parallel |
| Package / Case | 48-FBGA |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY62157CV33LL 70BAXA CY62157CV33LL70BAXA |
CY62157CV33LL-70BAXA Specification Sheet
IC SRAM 512KX16 LP 48-FBGA - CY62157CV33LL-70BAXA (CY62157CV33LL-70BAXA-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 512KX16 LP 48-FBGA - CY62157CV33LL-70BAXA
Order 'ic sram 512kx16 lp 48-fbga - CY62157CV33LL-70BAXA' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157CV33LL-70BAXA-ND.
IC SRAM 512KX16 LP 48-FBGA - CY62157CV33LL-70BAXAT
Order 'ic sram 512kx16 lp 48-fbga - CY62157CV33LL-70BAXAT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157CV33LL-70BAXAT-ND.
IC SRAM 512KX16 LP 48-FBGA - CY62157DV30L-55BVXE
Order 'ic sram 512kx16 lp 48-fbga - CY62157DV30L-55BVXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157DV30L-55BVXE-ND.
IC SRAM 512KX16 LP 48-FBGA - CY62157DV30L-55BVXET
Order 'ic sram 512kx16 lp 48-fbga - CY62157DV30L-55BVXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157DV30L-55BVXET-ND.
IC SRAM 512KX16 LP 48-FBGA - CY62157DV30LL-55BVXA
Order 'ic sram 512kx16 lp 48-fbga - CY62157DV30LL-55BVXA' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157DV30LL-55BVXA-ND.
IC SRAM 512KX16 LP 48-FBGA - CY62157DV30LL-55BVXAT
Order 'ic sram 512kx16 lp 48-fbga - CY62157DV30LL-55BVXAT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157DV30LL-55BVXAT-ND.
IC SRAM 512KX16 3.3V 48-FBGA - CY62157DV30LL-55BVXI
Order 'ic sram 512kx16 3.3v 48-fbga - CY62157DV30LL-55BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1859-ND.
IC SRAM 2MB 3V 48-FBGA - CY62136VNLL-70BAXA
Order 'ic sram 2mb 3v 48-fbga - CY62136VNLL-70BAXA' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62136VNLL-70BAXA-ND.
IC SRAM 512KX16 LP 48-VFBGA - CY62157ELL-55BVXE
Order 'ic sram 512kx16 lp 48-vfbga - CY62157ELL-55BVXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157ELL-55BVXE-ND.
IC SRAM 512KX16 LP 48-VFBGA - CY62157ELL-55BVXET
Order 'ic sram 512kx16 lp 48-vfbga - CY62157ELL-55BVXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62157ELL-55BVXET-ND.
IC SRAM 512KX16 ASYNC 48-FBGA - CY7C1051DV33-10BAXIT
Order 'ic sram 512kx16 async 48-fbga - CY7C1051DV33-10BAXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1051DV33-10BAXIT-ND.
IC SRAM 512KX16 ASYNC 48-FBGA - CY7C1051DV33-12BAXIT
Order 'ic sram 512kx16 async 48-fbga - CY7C1051DV33-12BAXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1051DV33-12BAXIT-ND.
IC SRAM 2MB 3V 48-FBGA - CY62137CV30LL-55BVXI
Order 'ic sram 2mb 3v 48-fbga - CY62137CV30LL-55BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62137CV30LL-55BVXI-ND.
IC SRAM 2MB 3V 48-FBGA - CY62137CV30LL-55BVXIT
Order 'ic sram 2mb 3v 48-fbga - CY62137CV30LL-55BVXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62137CV30LL-55BVXIT-ND.
IC SRAM 4MB 3V 48-FBGA - CY62146EV30LL-45BVXI
Order 'ic sram 4mb 3v 48-fbga - CY62146EV30LL-45BVXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY62146EV30LL-45BVXI-ND.
Send this link via E-Mail
Help With This Screen