IC 3PLL EPROM CLOCK GEN 16-SOIC - CY2292SL-1T3T
| Digi-Key Part Number | CY2292SL-1T3T-ND |
2500 |
3.15000 |
Extended Price
7875.00 |
| Manufacturer Part Number | CY2292SL-1T3T | |||
| Description | IC 3PLL EPROM CLOCK GEN 16-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CY2292SL-1T3T |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Type | PLL Clock Generator |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 6 |
| Input | - |
| Output | - |
| Frequency-Max | 80MHz |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY2292SL 1T3T CY2292SL1T3T |
CY2292SL-1T3T Specification Sheet
IC 3PLL EPROM CLOCK GEN 16-SOIC - CY2292SL-1T3T (CY2292SL-1T3T-ND)
Related parts:IC 3PLL EPROM CLOCK GEN 16-SOIC - CY2292SL-1T3T
Order 'ic 3pll eprom clock gen 16-soic - CY2292SL-1T3T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2292SL-1T3T-ND.
IC 3PLL EPROM CLOCK GEN 16-SOIC - CY2292SL-1J4
Order 'ic 3pll eprom clock gen 16-soic - CY2292SL-1J4' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2292SL-1J4-ND.
IC 3PLL EPROM CLOCK GEN 16-SOIC - CY2292SL-1J4T
Order 'ic 3pll eprom clock gen 16-soic - CY2292SL-1J4T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2292SL-1J4T-ND.
IC 3PLL EPROM CLOCK GEN 16-SOIC - CY2292SL-1J5
Order 'ic 3pll eprom clock gen 16-soic - CY2292SL-1J5' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2292SL-1J5-ND.
IC 3PLL EPROM CLOCK GEN 16-SOIC - CY2292SL-1J5T
Order 'ic 3pll eprom clock gen 16-soic - CY2292SL-1J5T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2292SL-1J5T-ND.
IC 3PLL EPROM CLOCK GEN 16-SOIC - CY2292SL-1K2
Order 'ic 3pll eprom clock gen 16-soic - CY2292SL-1K2' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2292SL-1K2-ND.
IC 3PLL EPROM CLOCK GEN 16-SOIC - CY2292SL-1K2T
Order 'ic 3pll eprom clock gen 16-soic - CY2292SL-1K2T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2292SL-1K2T-ND.
IC 3PLL EPROM CLOCK GEN 16-SOIC - CY2292SL-1T3
Order 'ic 3pll eprom clock gen 16-soic - CY2292SL-1T3' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2292SL-1T3-ND.
IC 3PLL EPROM CLOCK GEN 16-SOIC - CY2292SL-1V1
Order 'ic 3pll eprom clock gen 16-soic - CY2292SL-1V1' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2292SL-1V1-ND.
IC 3PLL EPROM CLOCK GEN 16-SOIC - CY2292SL-1V1T
Order 'ic 3pll eprom clock gen 16-soic - CY2292SL-1V1T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2292SL-1V1T-ND.
IC 3PLL EPROM CLOCK GEN 16-SOIC - CY2292SL-808
Order 'ic 3pll eprom clock gen 16-soic - CY2292SL-808' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2292SL-808-ND.
IC 3PLL EPROM CLOCK GEN 16-SOIC - CY2292SL-808T
Order 'ic 3pll eprom clock gen 16-soic - CY2292SL-808T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2292SL-808T-ND.
IC 3PLL EPROM CLOCK GEN 16-SOIC - CY2292SC-984
Order 'ic 3pll eprom clock gen 16-soic - CY2292SC-984' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2292SC-984-ND.
IC 3PLL EPROM CLOCK GEN 16-SOIC - CY2292SC-984T
Order 'ic 3pll eprom clock gen 16-soic - CY2292SC-984T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2292SC-984T-ND.
IC 3PLL EPROM CLOCK GEN 20-SOIC - CY2291SXL-329T
Order 'ic 3pll eprom clock gen 20-soic - CY2291SXL-329T' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2291SXL-329T-ND.
Send this link via E-Mail
Help With This Screen