Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TVS BIDIRECT 1500W 20V SMC - SMCJ20CA-13-F

Digi-Key Part Number SMCJ20CA-FDIDKR-ND
Price Break
1
10
100
250
500
1000
Unit Price
1.81000
1.42800
1.21800
1.09200
1.00800
.79800
Extended Price
1.81
14.28
121.80
273.00
504.00
798.00
Manufacturer Part NumberSMCJ20CA-13-F
DescriptionTVS BIDIRECT 1500W 20V SMC
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSMCJ20CA-13-F
VendorDiodes Inc (VA)
CategoryOver Voltage, Current, Temperature Devices
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names SMCJ20CA 13 F
SMCJ20CA13F
SMCJ20CA FDIDKR ND
SMCJ20CAFDIDKRND
SMCJ20CA-FDIDKR


Image of TVS BIDIRECT 1500W 20V SMC - SMCJ20CA-13-F

TVS BIDIRECT 1500W 20V SMC - SMCJ20CA-13-F (SMCJ20CA-FDIDKR-ND)

Related parts :
TVS BIDIRECT 1500W 20V SMC - SMCJ20CA-13-F
 Order 'tvs bidirect 1500w 20v smc - SMCJ20CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMCJ20CA-FDIDKR-ND.
TVS BIDIRECT 1500W 20V SMC - SMCJ20CA-13-F
 Order 'tvs bidirect 1500w 20v smc - SMCJ20CA-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMCJ20CA-FDICT-ND.
TVS BIDIRECT 1500W 20V SMC - SMCJ20CA-13-F
 Order 'tvs bidirect 1500w 20v smc - SMCJ20CA-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMCJ20CA-FDITR-ND.
TVS BIDIRECT 1500W 33V SMC - SMCJ33CA-13-F
 Order 'tvs bidirect 1500w 33v smc - SMCJ33CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMCJ33CA-FDIDKR-ND.
TVS BIDIRECT 1500W 28V SMC - SMCJ28CA-13-F
 Order 'tvs bidirect 1500w 28v smc - SMCJ28CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMCJ28CA-FDIDKR-ND.
TVS BIDIRECT 1500W 40V SMC - SMCJ40CA-13-F
 Order 'tvs bidirect 1500w 40v smc - SMCJ40CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMCJ40CA-FDIDKR-ND.
TVS BIDIRECT 1500W 85V SMC - SMCJ85CA-13-F
 Order 'tvs bidirect 1500w 85v smc - SMCJ85CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMCJ85CA-FDIDKR-ND.
TVS BIDIRECT 1500W 110V SMC - SMCJ110CA-13-F
 Order 'tvs bidirect 1500w 110v smc - SMCJ110CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMCJ110CA-FDIDKR-ND.
TVS BIDIRECT 1500W 11V SMC - SMCJ11CA-13-F
 Order 'tvs bidirect 1500w 11v smc - SMCJ11CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMCJ11CA-FDIDKR-ND.
TVS BIDIRECT 1500W 120V SMC - SMCJ120CA-13-F
 Order 'tvs bidirect 1500w 120v smc - SMCJ120CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMCJ120CA-FDIDKR-ND.
TVS BIDIRECT 1500W 130V SMC - SMCJ130CA-13-F
 Order 'tvs bidirect 1500w 130v smc - SMCJ130CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMCJ130CA-FDIDKR-ND.
TVS BIDIRECT 1500W 14V SMC - SMCJ14CA-13-F
 Order 'tvs bidirect 1500w 14v smc - SMCJ14CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMCJ14CA-FDIDKR-ND.
TVS BIDIRECT 1500W 150V SMC - SMCJ150CA-13-F
 Order 'tvs bidirect 1500w 150v smc - SMCJ150CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMCJ150CA-FDIDKR-ND.
TVS BIDIRECT 1500W 160V SMC - SMCJ160CA-13-F
 Order 'tvs bidirect 1500w 160v smc - SMCJ160CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMCJ160CA-FDIDKR-ND.
TVS BIDIRECT 1500W 16V SMC - SMCJ16CA-13-F
 Order 'tvs bidirect 1500w 16v smc - SMCJ16CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMCJ16CA-FDIDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TVS BIDIRECT 1500W 20V SMC - SMCJ20CA-13-F Next: TVS BIDIRECT 1500W 22V SMC - SMCJ22CA