TVS UNIDIRECT 400W 11V SMA - SMAJ11A-13-F - Circuit Protection
Tv - Zener Diode Circuit Protection 11V 400W Diodes Inc (VA) SMAJ11A-13-F
| Digi-Key Part Number | SMAJ11A-FDIDKR-ND |
1 10 100 250 500 1000 |
.77000 .59500 .51000 .47600 .42500 .34000 |
Extended Price
0.77 5.95 51.00 119.00 212.50 340.00 |
| Manufacturer Part Number | SMAJ11A-13-F | |||
| Description | TVS UNIDIRECT 400W 11V SMA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMAJ11A-13-F |
| Vendor | Diodes Inc (VA) |
| Category | Circuit Protection |
| Package / Case | DO-214AC, SMA |
| Packaging | Digi-ReelĀ® |
| Polarization | Unidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 11V |
| Voltage - Breakdown | 12.2V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SMAJ11A 13 F SMAJ11A13F SMAJ11A FDIDKR ND SMAJ11AFDIDKRND SMAJ11A-FDIDKR |
SMAJ11A-13-F Specification Sheet
TVS UNIDIRECT 400W 11V SMA - SMAJ11A-13-F (SMAJ11A-FDIDKR-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 11V 400W Diodes Inc (VA) SMAJ11A-13-FTVS UNIDIRECT 400W 11V SMA - SMAJ11A-13-F
Order 'tvs unidirect 400w 11v sma - SMAJ11A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ11A-FDICT-ND.
TVS UNIDIRECT 400W 11V SMA - SMAJ11A-13-F
Order 'tvs unidirect 400w 11v sma - SMAJ11A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ11A-FDIDKR-ND.
TVS UNIDIRECT 400W 11V SMA - SMAJ11A-13-F
Order 'tvs unidirect 400w 11v sma - SMAJ11A-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMAJ11A-FDITR-ND.
TVS BIDIRECT 400W 11V SMA - SMAJ11CA-13-F
Order 'tvs bidirect 400w 11v sma - SMAJ11CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ11CA-FDICT-ND.
TVS BIDIRECT 400W 11V SMA - SMAJ11CA-13-F
Order 'tvs bidirect 400w 11v sma - SMAJ11CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ11CA-FDIDKR-ND.
TVS UNIDIRECT 400W 100V SMA - SMAJ100A-13-F
Order 'tvs unidirect 400w 100v sma - SMAJ100A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ100A-FDICT-ND.
TVS UNIDIRECT 400W 110V SMA - SMAJ110A-13-F
Order 'tvs unidirect 400w 110v sma - SMAJ110A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ110A-FDICT-ND.
TVS UNIDIRECT 400W 120V SMA - SMAJ120A-13-F
Order 'tvs unidirect 400w 120v sma - SMAJ120A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ120A-FDICT-ND.
TVS UNIDIRECT 400W 130V SMA - SMAJ130A-13-F
Order 'tvs unidirect 400w 130v sma - SMAJ130A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ130A-FDICT-ND.
TVS UNIDIRECT 400W 150V SMA - SMAJ150A-13-F
Order 'tvs unidirect 400w 150v sma - SMAJ150A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ150A-FDICT-ND.
TVS UNIDIRECT 400W 160V SMA - SMAJ160A-13-F
Order 'tvs unidirect 400w 160v sma - SMAJ160A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ160A-FDICT-ND.
TVS UNIDIRECT 400W 16V SMA - SMAJ16A-13-F
Order 'tvs unidirect 400w 16v sma - SMAJ16A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ16A-FDICT-ND.
TVS UNIDIRECT 400W 170V SMA - SMAJ170A-13-F
Order 'tvs unidirect 400w 170v sma - SMAJ170A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ170A-FDICT-ND.
TVS UNIDIRECT 400W 18V SMA - SMAJ18A-13-F
Order 'tvs unidirect 400w 18v sma - SMAJ18A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ18A-FDICT-ND.
TVS UNIDIRECT 400W 22V SMA - SMAJ22A-13-F
Order 'tvs unidirect 400w 22v sma - SMAJ22A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMAJ22A-FDICT-ND.
Options for Tv - Zener Diode Circuit Protection 11V 400W Diodes Inc (VA) SMAJ11A-13-F
Send this link via E-Mail
Help With This Screen
