DIODE SCHOTTKY 90V 3A SMC - B390-13-F
| Digi-Key Part Number | B390-FDIDKR-ND |
1 10 100 250 500 1000 |
2.02000 1.59800 1.36300 1.22200 1.12800 .89300 |
Extended Price
2.02 15.98 136.30 305.50 564.00 893.00 |
| Manufacturer Part Number | B390-13-F | |||
| Description | DIODE SCHOTTKY 90V 3A SMC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B390-13-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 90V |
| Current - Average Rectified (Io) | 3A |
| Voltage - Forward (Vf) (Max) @ If | 790mV @ 3A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 500µA @ 90V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AB, SMC |
| Packaging | Digi-Reel® |
| Capacitance @ Vr, F | 100pF @ 4V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
B390 13 F B39013F B390 FDIDKR ND B390FDIDKRND B390-FDIDKR |
B390-13-F Specification Sheet
DIODE SCHOTTKY 90V 3A SMC - B390-13-F (B390-FDIDKR-ND)
Related parts :DIODE SCHOTTKY 90V 3A SMC - B390-13
Order 'diode schottky 90v 3a smc - B390-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B390DICT-ND.
DIODE SCHOTTKY 90V 3A SMC - B390-13-F
Order 'diode schottky 90v 3a smc - B390-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B390-FDICT-ND.
DIODE SCHOTTKY 90V 3A SMC - B390-13-F
Order 'diode schottky 90v 3a smc - B390-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B390-FDIDKR-ND.
DIODE SCHOTTKY 90V 3A SMC - B390-13
Order 'diode schottky 90v 3a smc - B390-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B390DITR-ND.
DIODE SCHOTTKY 90V 3A SMC - B390-13-F
Order 'diode schottky 90v 3a smc - B390-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B390-FDITR-ND.
DIODE SCHOTTKY 100V 3A SMC - B3100-13
Order 'diode schottky 100v 3a smc - B3100-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B3100DICT-ND.
DIODE SCHOTTKY 100V 3A SMC - B3100-13-F
Order 'diode schottky 100v 3a smc - B3100-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B3100-FDICT-ND.
DIODE SCHOTTKY 20V 3A SMC - B320-13
Order 'diode schottky 20v 3a smc - B320-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B320DICT-ND.
DIODE SCHOTTKY 20V 3A SMC - B320-13-F
Order 'diode schottky 20v 3a smc - B320-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B320-FDICT-ND.
DIODE SCHOTTKY 30V 3A SMC - B330-13
Order 'diode schottky 30v 3a smc - B330-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B330DICT-ND.
DIODE SCHOTTKY 40V 3A SMC - B340-13
Order 'diode schottky 40v 3a smc - B340-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B340DICT-ND.
DIODE SCHOTTKY 40V 3A SMC - B340-13-F
Order 'diode schottky 40v 3a smc - B340-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B340-FDICT-ND.
DIODE SCHOTTKY 50V 3A SMC - B350-13
Order 'diode schottky 50v 3a smc - B350-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B350DICT-ND.
DIODE SCHOTTKY 50V 3A SMC - B350-13-F
Order 'diode schottky 50v 3a smc - B350-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B350-FDICT-ND.
DIODE SCHOTTKY 60V 3A SMC - B360-13
Order 'diode schottky 60v 3a smc - B360-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B360DICT-ND.
Send this link via E-Mail
Help With This Screen
