DIODE SCHOTTKY 20V 5A SMC - B520C-13-F - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 20V Diodes Inc (VA) Schottky B520C-13-F
| Digi-Key Part Number | B520C-FDIDKR-ND |
1 10 100 250 500 1000 |
1.08000 .84000 .72000 .67200 .60000 .48000 |
Extended Price
1.08 8.40 72.00 168.00 300.00 480.00 |
| Manufacturer Part Number | B520C-13-F | |||
| Description | DIODE SCHOTTKY 20V 5A SMC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B520C-13-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 20V |
| Current - Average Rectified (Io) | 5A |
| Voltage - Forward (Vf) (Max) @ If | 550mV @ 5A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 500µA @ 20V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AB, SMC |
| Packaging | Digi-Reel® |
| Capacitance @ Vr, F | 300pF @ 4V, 1MHz |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
B520C 13 F B520C13F B520C FDIDKR ND B520CFDIDKRND B520C-FDIDKR |
B520C-13-F Specification Sheet
DIODE SCHOTTKY 20V 5A SMC - B520C-13-F (B520C-FDIDKR-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 5A 20V Diodes Inc (VA) Schottky B520C-13-FDIODE SCHOTTKY 20V 5A SMC - B520C-13
Order 'diode schottky 20v 5a smc - B520C-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B520CDICT-ND.
DIODE SCHOTTKY 20V 5A SMC - B520C-13-F
Order 'diode schottky 20v 5a smc - B520C-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B520C-FDICT-ND.
DIODE SCHOTTKY 20V 5A SMC - B520C-13-F
Order 'diode schottky 20v 5a smc - B520C-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B520C-FDIDKR-ND.
DIODE SCHOTTKY 20V 5A SMC - B520C-13
Order 'diode schottky 20v 5a smc - B520C-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B520CDITR-ND.
DIODE SCHOTTKY 20V 5A SMC - B520C-13-F
Order 'diode schottky 20v 5a smc - B520C-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B520C-FDITR-ND.
DIODE SCHOTTKY 20V 3A SMC - B320-13
Order 'diode schottky 20v 3a smc - B320-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B320DICT-ND.
DIODE SCHOTTKY 20V 3A SMC - B320-13-F
Order 'diode schottky 20v 3a smc - B320-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B320-FDICT-ND.
DIODE SCHOTTKY 30V 5A SMC - B530C-13
Order 'diode schottky 30v 5a smc - B530C-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B530CDICT-ND.
DIODE SCHOTTKY 30V 5A SMC - B530C-13-F
Order 'diode schottky 30v 5a smc - B530C-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B530C-FDICT-ND.
DIODE SCHOTTKY 40V 5A SMC - B540C-13
Order 'diode schottky 40v 5a smc - B540C-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B540CDICT-ND.
DIODE SCHOTTKY 40V 5A SMC - B540C-13-F
Order 'diode schottky 40v 5a smc - B540C-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B540C-FDICT-ND.
DIODE SCHOTTKY 50V 5A SMC - B550C-13
Order 'diode schottky 50v 5a smc - B550C-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B550CDICT-ND.
DIODE SCHOTTKY 50V 5A SMC - B550C-13-F
Order 'diode schottky 50v 5a smc - B550C-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B550C-FDICT-ND.
DIODE SCHOTTKY 60V 5A SMC - B560C-13
Order 'diode schottky 60v 5a smc - B560C-13' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B560CDICT-ND.
DIODE SCHOTTKY 60V 5A SMC - B560C-13-F
Order 'diode schottky 60v 5a smc - B560C-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B560C-FDICT-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 5A 20V Diodes Inc (VA) Schottky B520C-13-F
Send this link via E-Mail
Help With This Screen
