DIODE FAST REC 200V 1.5A SMA - RS2DA-13-F
| Digi-Key Part Number | RS2DA-FDIDKR-ND |
1 10 100 250 500 1000 |
.62000 .45100 .36300 .31900 .29700 .23100 |
Extended Price
0.62 4.51 36.30 79.75 148.50 231.00 |
| Manufacturer Part Number | RS2DA-13-F | |||
| Description | DIODE FAST REC 200V 1.5A SMA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS2DA-13-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard |
| Voltage - Rated | 200V |
| Current Rating | 1.5A |
| Package / Case | DO-214AC (SMA) |
| Packaging | Digi-ReelĀ® |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | 150ns |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
RS2DA 13 F RS2DA13F RS2DA FDIDKR ND RS2DAFDIDKRND RS2DA-FDIDKR |
RS2DA-13-F Specification Sheet
DIODE FAST REC 200V 1.5A SMA - RS2DA-13-F (RS2DA-FDIDKR-ND)
Related parts:DIODE FAST REC 200V 1A SMD MELF - DL4935-13-F
Order 'diode fast rec 200v 1a smd melf - DL4935-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4935-FDICT-ND.
DIODE FAST REC 200V 1A SMD MELF - DL4935-13-F
Order 'diode fast rec 200v 1a smd melf - DL4935-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4935-FDITR-ND.
DIODE FAST REC GPP 1A 600V SMA - RS1J-13-F
Order 'diode fast rec gpp 1a 600v sma - RS1J-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS1J-FDICT-ND.
DIODE FAST REC GPP 1A 600V SMA - RS1J-13-F
Order 'diode fast rec gpp 1a 600v sma - RS1J-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS1J-FDITR-ND.
DIODE FAST REC GPP 1A 800V SMA - RS1K-13-F
Order 'diode fast rec gpp 1a 800v sma - RS1K-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS1K-FDICT-ND.
DIODE FAST REC GPP 1A 800V SMA - RS1K-13-F
Order 'diode fast rec gpp 1a 800v sma - RS1K-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS1K-FDITR-ND.
DIODE FAST REC GPP 1A 800V SMA - RS1K-13-F
Order 'diode fast rec gpp 1a 800v sma - RS1K-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1K-FDIDKR-ND.
DIODE FAST REC GPP 1A 600V SMA - RS1J-13-F
Order 'diode fast rec gpp 1a 600v sma - RS1J-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1J-FDIDKR-ND.
DIODE FAST REC 200V 1A SMD MELF - DL4935-13-F
Order 'diode fast rec 200v 1a smd melf - DL4935-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4935-FDIDKR-ND.
RECT FAST REC 200V 1A SMD MELF - DL4935-13
Order 'rect fast rec 200v 1a smd melf - DL4935-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4935DICT-ND.
RECT FAST REC 200V 1A SMD MELF - DL4935-13
Order 'rect fast rec 200v 1a smd melf - DL4935-13' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4935DKR-ND.
DIODE FAST REC 200V 1.5A SMA - RS2DA-13-F
Order 'diode fast rec 200v 1.5a sma - RS2DA-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS2DA-FDICT-ND.
DIODE FAST REC 200V 1.5A SMA - RS2DA-13-F
Order 'diode fast rec 200v 1.5a sma - RS2DA-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS2DA-FDITR-ND.
DIODE FAST REC 200V 1.5A SMA - RS2DA-13-F
Order 'diode fast rec 200v 1.5a sma - RS2DA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS2DA-FDIDKR-ND.
DIODE FAST REC 200V 1A SMB - RS1DB-13-F
Order 'diode fast rec 200v 1a smb - RS1DB-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS1DB-FDICT-ND.
Send this link via E-Mail
Help With This Screen