Keywords:





Tv - Zener Diode Circuit Protection 16V 600W Diodes Inc (VA) SMBJ16CA-13-F

TVS BIDIRECT 600W 16V SMB - SMBJ16CA-13-F - Circuit Protection

Digi-Key Part Number SMBJ16CA-FDIDKR-ND
Price Break
1
10
100
250
500
1000
Unit Price
.56000
.41000
.33000
.29000
.27000
.21000
Extended Price
0.56
4.10
33.00
72.50
135.00
210.00
Manufacturer Part NumberSMBJ16CA-13-F
DescriptionTVS BIDIRECT 600W 16V SMB
Quantity Available
All prices are in USD

Non-Stock

Purchase Tv - Zener Diode Circuit Protection 16V 600W Diodes Inc (VA) SMBJ16CA-13-F
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 16V 600W Diodes Inc (VA) SMBJ16CA-13-F
Technical/Catalog InformationSMBJ16CA-13-F
VendorDiodes Inc (VA)
CategoryCircuit Protection
Package / CaseDO-214AA, SMB
PackagingDigi-ReelĀ®
PolarizationBidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)16V
Voltage - Breakdown17.8V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free Compliant by Exemption
RoHS StatusRoHS Compliant
Other Names SMBJ16CA 13 F
SMBJ16CA13F
SMBJ16CA FDIDKR ND
SMBJ16CAFDIDKRND
SMBJ16CA-FDIDKR

SMBJ16CA-13-F Specification Sheet

Image of TVS BIDIRECT 600W 16V SMB - SMBJ16CA-13-F

TVS BIDIRECT 600W 16V SMB - SMBJ16CA-13-F (SMBJ16CA-FDIDKR-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 16V 600W Diodes Inc (VA) SMBJ16CA-13-F
Tv - Zener Diode Circuit Protection 16V 600W Diodes Inc (VA) SMBJ16CA-13-F
 Order 'tvs bidirect 600w 16v smb - SMBJ16CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ16CA-FDICT-ND.
Tv - Zener Diode Circuit Protection 16V 600W Diodes Inc (VA) SMBJ16CA-13-F
 Order 'tvs bidirect 600w 16v smb - SMBJ16CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ16CA-FDIDKR-ND.
Tv - Diode Circuit Protection 16V 600W Diodes Inc SMBJ16CA-13-F
 Order 'tvs bidirect 600w 16v smb - SMBJ16CA-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ16CA-FDITR-ND.
Tv - Zener Diode Circuit Protection 16V 600W Diodes Inc (VA) SMBJ16A-13-F
 Order 'tvs unidirect 600w 16v smb - SMBJ16A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ16A-FDICT-ND.
Tv - Zener Diode Circuit Protection 16V 600W Diodes Inc (VA) SMBJ16A-13-F
 Order 'tvs unidirect 600w 16v smb - SMBJ16A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ16A-FDIDKR-ND.
Tv - Zener Diode Circuit Protection 10V 600W Diodes Inc (VA) SMBJ10CA-13-F
 Order 'tvs bidirect 600w 10v smb - SMBJ10CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ10CA-FDICT-ND.
Tv - Zener Diode Circuit Protection 110V 600W Diodes Inc (VA) SMBJ110CA-13-F
 Order 'tvs bidirect 600w 110v smb - SMBJ110CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ110CA-FDICT-ND.
Tv - Zener Diode Circuit Protection 120V 600W Diodes Inc (VA) SMBJ120CA-13-F
 Order 'tvs bidirect 600w 120v smb - SMBJ120CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ120CA-FDICT-ND.
Tv - Zener Diode Circuit Protection 12V 600W Diodes Inc (VA) SMBJ12CA-13-F
 Order 'tvs bidirect 600w 12v smb - SMBJ12CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ12CA-FDICT-ND.
Tv - Zener Diode Circuit Protection 130V 600W Diodes Inc (VA) SMBJ130CA-13-F
 Order 'tvs bidirect 600w 130v smb - SMBJ130CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ130CA-FDICT-ND.
Tv - Zener Diode Circuit Protection 13V 600W Diodes Inc (VA) SMBJ13CA-13-F
 Order 'tvs bidirect 600w 13v smb - SMBJ13CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ13CA-FDICT-ND.
Tv - Zener Diode Circuit Protection 14V 600W Diodes Inc (VA) SMBJ14CA-13-F
 Order 'tvs bidirectional 600w 14v smb - SMBJ14CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ14CA-FDICT-ND.
Tv - Zener Diode Circuit Protection 150V 600W Diodes Inc (VA) SMBJ150CA-13-F
 Order 'tvs bidirect 600w 150v smb - SMBJ150CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ150CA-FDICT-ND.
Tv - Zener Diode Circuit Protection 15V 600W Diodes Inc (VA) SMBJ15CA-13-F
 Order 'tvs bidirect 600w 15v smb - SMBJ15CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ15CA-FDICT-ND.
Tv - Zener Diode Circuit Protection 160V 600W Diodes Inc (VA) SMBJ160CA-13-F
 Order 'tvs bidirect 600w 160v smb - SMBJ160CA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ160CA-FDICT-ND.

Options for Tv - Zener Diode Circuit Protection 16V 600W Diodes Inc (VA) SMBJ16CA-13-F
Send this link via E-Mail
Help With This Screen

TVS BIDIRECT 600W 16V SMB - SMBJ16CA-13-F
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS BIDIRECT 600W 16V SMB - SMBJ16CA-13-F Next: TVS BIDIRECT 600W 170V 10% SMB - SMBJ170C-E3/52
TVS BIDIRECT 600W 16V SMB - SMBJ16CA-13-F