TVS UNIDIRECT 600W 20V SMB - SMBJ20A-13-F - Circuit Protection
| Digi-Key Part Number | SMBJ20A-FDIDKR-ND |
1 10 100 250 500 1000 |
.50000 .36900 .29700 .26100 .24300 .18900 |
Extended Price
0.50 3.69 29.70 65.25 121.50 189.00 |
| Manufacturer Part Number | SMBJ20A-13-F | |||
| Description | TVS UNIDIRECT 600W 20V SMB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMBJ20A-13-F |
| Vendor | Diodes Inc (VA) |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | Digi-ReelĀ® |
| Polarization | Unidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 20V |
| Voltage - Breakdown | 22.2V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SMBJ20A 13 F SMBJ20A13F SMBJ20A FDIDKR ND SMBJ20AFDIDKRND SMBJ20A-FDIDKR |
SMBJ20A-13-F Specification Sheet
TVS UNIDIRECT 600W 20V SMB - SMBJ20A-13-F (SMBJ20A-FDIDKR-ND) - Circuit Protection
Related parts Circuit Protection :TVS UNIDIRECT 600W 20V SMB - SMBJ20A-13-F
Order 'tvs unidirect 600w 20v smb - SMBJ20A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ20A-FDICT-ND.
TVS UNIDIRECT 600W 20V SMB - SMBJ20A-13-F
Order 'tvs unidirect 600w 20v smb - SMBJ20A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ20A-FDIDKR-ND.
TVS UNIDIRECT 600W 20V SMB - SMBJ20A-13-F
Order 'tvs unidirect 600w 20v smb - SMBJ20A-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SMBJ20A-FDITR-ND.
TVS UNIDIRECT 600W 18V SMB - SMBJ18A-13-F
Order 'tvs unidirect 600w 18v smb - SMBJ18A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ18A-FDICT-ND.
TVS UNIDIRECT 600W 18V SMB - SMBJ18A-13-F
Order 'tvs unidirect 600w 18v smb - SMBJ18A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ18A-FDIDKR-ND.
TVS UNIDIRECT 600W 100V SMB - SMBJ100A-13-F
Order 'tvs unidirect 600w 100v smb - SMBJ100A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ100A-FDICT-ND.
TVS UNIDIRECT 600W 10V SMB - SMBJ10A-13-F
Order 'tvs unidirect 600w 10v smb - SMBJ10A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ10A-FDICT-ND.
TVS UNIDIRECT 600W 11V SMB - SMBJ11A-13-F
Order 'tvs unidirect 600w 11v smb - SMBJ11A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ11A-FDICT-ND.
TVS UNIDIRECT 600W 120V SMB - SMBJ120A-13-F
Order 'tvs unidirect 600w 120v smb - SMBJ120A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ120A-FDICT-ND.
TVS UNIDIRECT 600W 12V SMB - SMBJ12A-13-F
Order 'tvs unidirect 600w 12v smb - SMBJ12A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ12A-FDICT-ND.
TVS UNIDIRECT 600W 130V SMB - SMBJ130A-13-F
Order 'tvs unidirect 600w 130v smb - SMBJ130A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ130A-FDICT-ND.
TVS UNIDIRECT 600W 14V SMB - SMBJ14A-13-F
Order 'tvs unidirect 600w 14v smb - SMBJ14A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ14A-FDICT-ND.
TVS UNIDIRECT 600W 150V SMB - SMBJ150A-13-F
Order 'tvs unidirect 600w 150v smb - SMBJ150A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ150A-FDICT-ND.
TVS UNIDIRECT 600W 15V SMB - SMBJ15A-13-F
Order 'tvs unidirect 600w 15v smb - SMBJ15A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ15A-FDICT-ND.
TVS UNIDIRECT 600W 160V SMB - SMBJ160A-13-F
Order 'tvs unidirect 600w 160v smb - SMBJ160A-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SMBJ160A-FDICT-ND.
Send this link via E-Mail
Help With This Screen
