DIODE FAST REC 1000V 1.5A SMA - RS2MA-13-F
| Digi-Key Part Number | RS2MA-FDIDKR-ND |
1 10 100 250 500 1000 |
.78000 .57400 .46200 .40600 .37800 .29400 |
Extended Price
0.78 5.74 46.20 101.50 189.00 294.00 |
| Manufacturer Part Number | RS2MA-13-F | |||
| Description | DIODE FAST REC 1000V 1.5A SMA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS2MA-13-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard |
| Voltage - Rated | 1000V (1kV) |
| Current Rating | 1.5A |
| Package / Case | DO-214AC (SMA) |
| Packaging | Digi-ReelĀ® |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | 500ns |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
RS2MA 13 F RS2MA13F RS2MA FDIDKR ND RS2MAFDIDKRND RS2MA-FDIDKR |
RS2MA-13-F Specification Sheet
DIODE FAST REC 1000V 1.5A SMA - RS2MA-13-F (RS2MA-FDIDKR-ND)
Related parts:DIODE FAST REC GPP 1A 600V SMA - RS1J-13-F
Order 'diode fast rec gpp 1a 600v sma - RS1J-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS1J-FDICT-ND.
DIODE FAST REC GPP 1A 600V SMA - RS1J-13-F
Order 'diode fast rec gpp 1a 600v sma - RS1J-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS1J-FDITR-ND.
DIODE FAST REC GPP 1A 800V SMA - RS1K-13-F
Order 'diode fast rec gpp 1a 800v sma - RS1K-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS1K-FDICT-ND.
DIODE FAST REC GPP 1A 800V SMA - RS1K-13-F
Order 'diode fast rec gpp 1a 800v sma - RS1K-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS1K-FDITR-ND.
DIODE FAST REC GPP 1A 800V SMA - RS1K-13-F
Order 'diode fast rec gpp 1a 800v sma - RS1K-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1K-FDIDKR-ND.
DIODE FAST REC GPP 1A 600V SMA - RS1J-13-F
Order 'diode fast rec gpp 1a 600v sma - RS1J-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1J-FDIDKR-ND.
DIODE FAST REC 1000V 1.5A SMA - RS2MA-13-F
Order 'diode fast rec 1000v 1.5a sma - RS2MA-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS2MA-FDICT-ND.
DIODE FAST REC 1000V 1.5A SMA - RS2MA-13-F
Order 'diode fast rec 1000v 1.5a sma - RS2MA-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS2MA-FDITR-ND.
DIODE FAST REC 1000V 1.5A SMA - RS2MA-13-F
Order 'diode fast rec 1000v 1.5a sma - RS2MA-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS2MA-FDIDKR-ND.
DIODE FAST REC 50V 1A SMD MELF - DL4933-13-F
Order 'diode fast rec 50v 1a smd melf - DL4933-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4933-FDICT-ND.
DIODE FAST REC 50V 1A SMD MELF - DL4933-13-F
Order 'diode fast rec 50v 1a smd melf - DL4933-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4933-FDITR-ND.
DIODE FAST REC 1A 100V MELF SMD - DL4934-13-F
Order 'diode fast rec 1a 100v melf smd - DL4934-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4934-FDICT-ND.
DIODE FAST REC 1A 100V MELF SMD - DL4934-13-F
Order 'diode fast rec 1a 100v melf smd - DL4934-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4934-FDITR-ND.
DIODE FAST REC 200V 1A SMD MELF - DL4935-13-F
Order 'diode fast rec 200v 1a smd melf - DL4935-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4935-FDICT-ND.
DIODE FAST REC 200V 1A SMD MELF - DL4935-13-F
Order 'diode fast rec 200v 1a smd melf - DL4935-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4935-FDITR-ND.
Send this link via E-Mail
Help With This Screen