Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Diodes Inc (VA) Standard FR1G-13-F
DIODE FAST REC 1A 400V SMB - FR1G-13-F - Discrete Semiconductor Products
| Digi-Key Part Number | FR1G-FDIDKR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | FR1G-13-F | |||
| Description | DIODE FAST REC 1A 400V SMB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FR1G-13-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 1.3V @ 1A |
| Reverse Recovery Time (trr) | 150ns |
| Current - Reverse Leakage @ Vr | 5µA @ 400V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | DO-214AA, SMB |
| Packaging | Digi-Reel® |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
FR1G 13 F FR1G13F FR1G FDIDKR ND FR1GFDIDKRND FR1G-FDIDKR |
DIODE FAST REC 1A 400V SMB - FR1G-13-F (FR1G-FDIDKR-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Diodes Inc (VA) Standard FR1G-13-FDiodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Diodes Inc (VA) Standard FR1G-13-F
Order 'diode fast rec 1a 400v smb - FR1G-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR1G-FDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Diodes Inc (VA) Standard FR1G-13-F
Order 'diode fast rec 1a 400v smb - FR1G-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR1G-FDIDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Diodes Inc Standard FR1G-13-F
Order 'diode fast rec 1a 400v smb - FR1G-13-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number FR1G-FDITR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Diodes Inc (VA) Standard RS1GB-13-F
Order 'diode fast recovery 1a 400v smb - RS1GB-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1GB-FDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Diodes Inc (VA) Standard RS1GB-13-F
Order 'diode fast recovery 1a 400v smb - RS1GB-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1GB-FDIDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 600V Diodes Inc (VA) Standard FR1J-13-F
Order 'diode fast rec 1a 600v smb - FR1J-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR1J-FDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Diodes Inc (VA) Standard FR1K-13-F
Order 'diode fast rec 1a 800v smb - FR1K-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR1K-FDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1000V (1kV) Diodes Inc (VA) Standard FR1M-13-F
Order 'diode fast rec 1a 1000v smb - FR1M-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR1M-FDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 600V Diodes Inc (VA) Standard FR1J-13-F
Order 'diode fast rec 1a 600v smb - FR1J-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR1J-FDIDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Diodes Inc (VA) Standard RS1G-13-F
Order 'diode fast recovery 1a 400v sma - RS1G-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1G-FDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Diodes Inc (VA) Standard RS1G-13-F
Order 'diode fast recovery 1a 400v sma - RS1G-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1G-FDIDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Diodes Inc (VA) Standard FR1B-13-F
Order 'diode fast recovery 1a 100v smb - FR1B-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR1B-FDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Diodes Inc (VA) Standard FR1B-13-F
Order 'diode fast recovery 1a 100v smb - FR1B-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR1B-FDIDKR-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 100V Diodes Inc (VA) Standard ES2B-13-F
Order 'diode super fast rec 2a 100v smb - ES2B-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ES2B-FDICT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 200V Diodes Inc (VA) Standard ES2D-13-F
Order 'diode super fast rec 2a 200v smb - ES2D-13-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ES2D-FDICT-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Diodes Inc (VA) Standard FR1G-13-F
Send this link via E-Mail
Help With This Screen
