Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER 500MW 30V SOD123 - BZT52C30-7-F

Digi-Key Part Number BZT52C30-FDIDKR-ND
Price Break
1
10
100
250
500
1000
Unit Price
.48000
.33500
.22000
.16500
.15000
.12000
Extended Price
0.48
3.35
22.00
41.25
75.00
120.00
Manufacturer Part NumberBZT52C30-7-F
DescriptionDIODE ZENER 500MW 30V SOD123
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBZT52C30-7-F
VendorDiodes Inc (VA)
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BZT52C30 7 F
BZT52C307F
BZT52C30 FDIDKR ND
BZT52C30FDIDKRND
BZT52C30-FDIDKR


Image of DIODE ZENER 500MW 30V SOD123 - BZT52C30-7-F

DIODE ZENER 500MW 30V SOD123 - BZT52C30-7-F (BZT52C30-FDIDKR-ND)

Related parts:
DIODE ZENER 500MW 30V SOD123 - BZT52C30-7-F
 Order 'diode zener 500mw 30v sod123 - BZT52C30-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C30-FDIDKR-ND.
DIODE ZENER 500MW 30V SOD123 - BZT52C30-7-F
 Order 'diode zener 500mw 30v sod123 - BZT52C30-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C30-FDICT-ND.
DIODE ZENER 500MW 30V SOD123 - BZT52C30-7-F
 Order 'diode zener 500mw 30v sod123 - BZT52C30-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C30-FDITR-ND.
DIODE ZENER 500MW 3.0V SOD123 - BZT52C3V0-7-F
 Order 'diode zener 500mw 3.0v sod123 - BZT52C3V0-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C3V0-FDIDKR-ND.
DIODE ZENER 500MW 3.0V SOD123 - MMSZ5225B-7-F
 Order 'diode zener 500mw 3.0v sod123 - MMSZ5225B-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMSZ5225B-FDIDKR-ND.
DIODE ZENER 500MW 20V SOD123 - BZT52C20-7-F
 Order 'diode zener 500mw 20v sod123 - BZT52C20-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C20-FDIDKR-ND.
DIODE ZENER 500MW 15V SOD123 - BZT52C15-7-F
 Order 'diode zener 500mw 15v sod123 - BZT52C15-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C15-FDIDKR-ND.
DIODE ZENER 500MW 6.8V SOD123 - BZT52C6V8-7-F
 Order 'diode zener 500mw 6.8v sod123 - BZT52C6V8-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C6V8-FDIDKR-ND.
DIODE ZENER 500MW 6.2V SOD123 - BZT52C6V2-7-F
 Order 'diode zener 500mw 6.2v sod123 - BZT52C6V2-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C6V2-FDIDKR-ND.
DIODE ZENER 500MW 51V SOD123 - BZT52C51-7-F
 Order 'diode zener 500mw 51v sod123 - BZT52C51-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C51-FDIDKR-ND.
DIODE ZENER 500MW 3.6V SOD123 - BZT52C3V6-7-F
 Order 'diode zener 500mw 3.6v sod123 - BZT52C3V6-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C3V6-FDIDKR-ND.
DIODE ZENER 500MW 18V SOD123 - BZT52C18-7-F
 Order 'diode zener 500mw 18v sod123 - BZT52C18-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C18-FDIDKR-ND.
DIODE ZENER 500MW 36V SOD123 - BZT52C36-7-F
 Order 'diode zener 500mw 36v sod123 - BZT52C36-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C36-FDIDKR-ND.
DIODE ZENER 500MW 7.5V SOD123 - BZT52C7V5-7-F
 Order 'diode zener 500mw 7.5v sod123 - BZT52C7V5-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C7V5-FDIDKR-ND.
DIODE ZENER 500MW 3.0V SOD123 - BZT52C3V0-7-F
 Order 'diode zener 500mw 3.0v sod123 - BZT52C3V0-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C3V0-FDICT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER 500MW 30V SOD123 - BZT52C30-7-F Next: DIODE ZENER 500MW 30V SOD123 - BZT52C30-TP