ARRAY NPN TRANS/ZENER DIO SOT363 - DVR3V3W-7 - Discrete Semiconductor Products
| Digi-Key Part Number | DVR3V3WDIDKR-ND |
1 10 100 250 500 1000 |
.56000 .41000 .33000 .29000 .27000 .21000 |
Extended Price
0.56 4.10 33.00 72.50 135.00 210.00 |
| Manufacturer Part Number | DVR3V3W-7 | |||
| Description | ARRAY NPN TRANS/ZENER DIO SOT363 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DVR3V3W-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN + Zener Diode (Isolated) |
| Voltage - Collector Emitter Breakdown (Max) | 18V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | 200mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 150 @ 100mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 30mA, 300mA |
| Frequency - Transition | 100MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Packaging | Digi-ReelĀ® |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DVR3V3W 7 DVR3V3W7 DVR3V3WDIDKR ND DVR3V3WDIDKRND DVR3V3WDIDKR |
DVR3V3W-7 Specification Sheet
ARRAY NPN TRANS/ZENER DIO SOT363 - DVR3V3W-7 (DVR3V3WDIDKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :ARRAY NPN TRANS/ZENER DIO SOT363 - DVR3V3W-7
Order 'array npn trans/zener dio sot363 - DVR3V3W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DVR3V3WDICT-ND.
ARRAY NPN TRANS/ZENER DIO SOT363 - DVR3V3W-7
Order 'array npn trans/zener dio sot363 - DVR3V3W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DVR3V3WDITR-ND.
ARRAY NPN TRANS/ZENER DIO SOT363 - DVR3V3W-7
Order 'array npn trans/zener dio sot363 - DVR3V3W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DVR3V3WDIDKR-ND.
ARRAY NPN TRANS/ZENER DIO SOT363 - DVR1V8W-7
Order 'array npn trans/zener dio sot363 - DVR1V8W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DVR1V8WDICT-ND.
ARRAY NPN TRANS/ZENER DIO SOT363 - DVR1V8W-7
Order 'array npn trans/zener dio sot363 - DVR1V8W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DVR1V8WDITR-ND.
ARRAY NPN TRANS/ZENER DIO SOT363 - DVR2V5W-7
Order 'array npn trans/zener dio sot363 - DVR2V5W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DVR2V5WDICT-ND.
ARRAY NPN TRANS/ZENER DIO SOT363 - DVR2V5W-7
Order 'array npn trans/zener dio sot363 - DVR2V5W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DVR2V5WDITR-ND.
ARRAY NPN TRANS/ZENER DIO SOT363 - DVR5V0W-7
Order 'array npn trans/zener dio sot363 - DVR5V0W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DVR5V0WDICT-ND.
ARRAY NPN TRANS/ZENER DIO SOT363 - DVR5V0W-7
Order 'array npn trans/zener dio sot363 - DVR5V0W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DVR5V0WDITR-ND.
ARRAY NPN TRANS/ZENER DIO SOT363 - DVR5V0W-7
Order 'array npn trans/zener dio sot363 - DVR5V0W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DVR5V0WDIDKR-ND.
ARRAY NPN TRANS/ZENER DIO SOT363 - DVR2V5W-7
Order 'array npn trans/zener dio sot363 - DVR2V5W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DVR2V5WDIDKR-ND.
ARRAY NPN TRANS/ZENER DIO SOT363 - DVR1V8W-7
Order 'array npn trans/zener dio sot363 - DVR1V8W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DVR1V8WDIDKR-ND.
TRANS ARRAY NPN/P-CH 60V SOT363 - CTA2N1P-7-F
Order 'trans array npn/p-ch 60v sot363 - CTA2N1P-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number CTA2N1P-FDICT-ND.
TRANS ARRAY NPN/P-CH 60V SOT363 - CTA2N1P-7-F
Order 'trans array npn/p-ch 60v sot363 - CTA2N1P-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number CTA2N1P-FDITR-ND.
TRANS ARRAY NPN/P-CH 60V SOT363 - CTA2N1P-7-F
Order 'trans array npn/p-ch 60v sot363 - CTA2N1P-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number CTA2N1P-FDIDKR-ND.
Send this link via E-Mail
Help With This Screen
