MOSFET N-CH 60V 200MW SOT-323 - DMN601WK-7 - Discrete Semiconductor Products
| Digi-Key Part Number | DMN601WKDIDKR-ND |
1 10 100 250 500 1000 |
.56000 .41000 .33000 .29000 .27000 .21000 |
Extended Price
0.56 4.10 33.00 72.50 135.00 210.00 |
| Manufacturer Part Number | DMN601WK-7 | |||
| Description | MOSFET N-CH 60V 200MW SOT-323 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DMN601WK-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 300mA |
| Rds On (Max) @ Id, Vgs @ 25° C | 2 Ohm @ 500mA, 10V |
| Input Capacitance (Ciss) @ Vds | 50pF @ 25V |
| Power - Max | 200mW |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | SOT-323 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DMN601WK 7 DMN601WK7 DMN601WKDIDKR ND DMN601WKDIDKRND DMN601WKDIDKR |
DMN601WK-7 Specification Sheet
MOSFET N-CH 60V 200MW SOT-323 - DMN601WK-7 (DMN601WKDIDKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 60V 200MW SOT-323 - DMN601WK-7
Order 'mosfet n-ch 60v 200mw sot-323 - DMN601WK-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN601WKDICT-ND.
MOSFET N-CH 60V 200MW SOT-323 - DMN601WK-7
Order 'mosfet n-ch 60v 200mw sot-323 - DMN601WK-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DMN601WKDITR-ND.
MOSFET N-CH 60V 200MW SOT-323 - DMN601WK-7
Order 'mosfet n-ch 60v 200mw sot-323 - DMN601WK-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DMN601WKDIDKR-ND.
MOSFET N-CH 60V 115MA SOT-323 - 2N7002W-7
Order 'mosfet n-ch 60v 115ma sot-323 - 2N7002W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N7002WDICT-ND.
MOSFET N-CH 60V 115MA SOT-323 - 2N7002W-7
Order 'mosfet n-ch 60v 115ma sot-323 - 2N7002W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2N7002WDITR-ND.
DIODE ZENER 6.0V 200MW SOT-323 - MMBZ5233BW-7
Order 'diode zener 6.0v 200mw sot-323 - MMBZ5233BW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5233BW-7-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002-7
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N7002DICT-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002-7
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2N7002DITR-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002-7-F
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N7002-FDICT-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002-7-F
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2N7002-FDITR-ND.
MOSFET N-CH 60V 115MA SOT-523 - 2N7002T-7
Order 'mosfet n-ch 60v 115ma sot-523 - 2N7002T-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N7002TDICT-ND.
MOSFET N-CH 60V 115MA SOT-523 - 2N7002T-7
Order 'mosfet n-ch 60v 115ma sot-523 - 2N7002T-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2N7002TDITR-ND.
MOSFET N-CH 60V 115MA SOT-523 - 2N7002T-7-F
Order 'mosfet n-ch 60v 115ma sot-523 - 2N7002T-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N7002T-FDICT-ND.
MOSFET N-CH 60V 115MA SOT-523 - 2N7002T-7-F
Order 'mosfet n-ch 60v 115ma sot-523 - 2N7002T-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number 2N7002T-FDITR-ND.
MOSFET N-CH 60V 250MA SOT-23 - BS870-7
Order 'mosfet n-ch 60v 250ma sot-23 - BS870-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BS870DICT-ND.
Send this link via E-Mail
Help With This Screen