IDC CABLE- ASR50A/ AE50M / APR50 - A3BRA-5006M - Cable Assemblies
| Digi-Key Part Number | A3BRA-5006M-ND |
1 10 100 250 500 1000 2500 5000 |
23.07000 18.78200 13.83940 11.94468 11.12092 9.58870 9.06148 8.76493 |
Extended Price
23.07 187.82 1383.94 2986.17 5560.46 9588.70 22653.70 43824.65 |
| Manufacturer Part Number | A3BRA-5006M | |||
| Description | IDC CABLE- ASR50A/ AE50M / APR50 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3BRA-5006M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 50 |
| Contact Finish | Gold, Undefined |
| Number of Rows | 2 |
| Features | Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Other Names |
A3BRA 5006M A3BRA5006M |
IDC CABLE- ASR50A/ AE50M / APR50 - A3BRA-5006M (A3BRA-5006M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- ASR50A/ AE50M / APR50 - A3BRA-5006M
Order 'idc cable- asr50a/ ae50m / apr50 - A3BRA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRA-5006M-ND.
IDC CABLE- ASR50A/ AE50M / APR50 - A3BRA-5018M
Order 'idc cable- asr50a/ ae50m / apr50 - A3BRA-5018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRA-5018M-ND.
IDC CABLE- ASR50A/ AE50M / APR50 - A3BRA-5036M
Order 'idc cable- asr50a/ ae50m / apr50 - A3BRA-5036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRA-5036M-ND.
IDC CABLE- ASR50A/ AE50M / ACE50 - A3BEA-5006M
Order 'idc cable- asr50a/ ae50m / ace50 - A3BEA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-5006M-ND.
IDC CABLE- ASS50A/ AE50M / APR50 - A3BKA-5006M
Order 'idc cable- ass50a/ ae50m / apr50 - A3BKA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-5006M-ND.
IDC CABLE- AKR50A/ AE50M / APR50 - A3DRA-5006M
Order 'idc cable- akr50a/ ae50m / apr50 - A3DRA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRA-5006M-ND.
IDC CABLE- AKR50G/ AE50M / APR50 - A3DRG-5006M
Order 'idc cable- akr50g/ ae50m / apr50 - A3DRG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DRG-5006M-ND.
IDC CABLE- APR50A/ AE50M / APR50 - A3RRA-5006M
Order 'idc cable- apr50a/ ae50m / apr50 - A3RRA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3RRA-5006M-ND.
IDC CABLE- ASN50A/ AE50M / ASN50 - A3AAA-5006M
Order 'idc cable- asn50a/ ae50m / asn50 - A3AAA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-5006M-ND.
IDC CABLE- ASC50G/ AE50M / ASC50 - A3AAG-5006M
Order 'idc cable- asc50g/ ae50m / asc50 - A3AAG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-5006M-ND.
IDC CABLE - ASC50H/AE50M/ASC50H - A3AAH-5006M
Order 'idc cable - asc50h/ae50m/asc50h - A3AAH-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-5006M-ND.
IDC CABLE- ASC50T/ AE50M / ASC50 - A3AAT-5006M
Order 'idc cable- asc50t/ ae50m / asc50 - A3AAT-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-5006M-ND.
IDC CABLE- ASC50A/ AE50M / ACE50 - A3AEA-5006M
Order 'idc cable- asc50a/ ae50m / ace50 - A3AEA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-5006M-ND.
IDC CABLE- ACE50G/ AE50M / ASC50 - A3AEG-5006M
Order 'idc cable- ace50g/ ae50m / asc50 - A3AEG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-5006M-ND.
IDC CABLE-ASN50A/ AE50M / APK50A - A3AKA-5006M
Order 'idc cable-asn50a/ ae50m / apk50a - A3AKA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-5006M-ND.
Send this link via E-Mail
Help With This Screen