TRANSISTOR DUAL PNP 60V SOT-563 - MMDT2907V-7 - Discrete Semiconductor Products
| Digi-Key Part Number | MMDT2907VDIDKR-ND |
1 10 100 250 500 1000 |
.56000 .44000 .30400 .24800 .23200 .18400 |
Extended Price
0.56 4.40 30.40 62.00 116.00 184.00 |
| Manufacturer Part Number | MMDT2907V-7 | |||
| Description | TRANSISTOR DUAL PNP 60V SOT-563 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMDT2907V-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 PNP (Dual) |
| Voltage - Rated | 60V |
| Current Rating | 600mA |
| Package / Case | SOT-563 |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMDT2907V 7 MMDT2907V7 MMDT2907VDIDKR ND MMDT2907VDIDKRND MMDT2907VDIDKR |
MMDT2907V-7 Specification Sheet
TRANSISTOR DUAL PNP 60V SOT-563 - MMDT2907V-7 (MMDT2907VDIDKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:TRANSISTOR DUAL PNP 60V SOT-563 - MMDT2907V-7
Order 'transistor dual pnp 60v sot-563 - MMDT2907V-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMDT2907VDICT-ND.
TRANSISTOR DUAL PNP 60V SOT-563 - MMDT2907V-7
Order 'transistor dual pnp 60v sot-563 - MMDT2907V-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMDT2907VDITR-ND.
TRANSISTOR DUAL PNP 60V SOT-563 - MMDT2907V-7
Order 'transistor dual pnp 60v sot-563 - MMDT2907V-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMDT2907VDIDKR-ND.
TRANSISTOR DUAL NPN 40V SOT-563 - MMDT2222V-7
Order 'transistor dual npn 40v sot-563 - MMDT2222V-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMDT2222VDICT-ND.
TRANSISTOR DUAL NPN 40V SOT-563 - MMDT2222V-7
Order 'transistor dual npn 40v sot-563 - MMDT2222V-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMDT2222VDITR-ND.
TRANS DUAL PNP 60V SOT-363 - MMDT2907A-7
Order 'trans dual pnp 60v sot-363 - MMDT2907A-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMDT2907ADICT-ND.
TRANS DUAL PNP 60V SOT-363 - MMDT2907A-7
Order 'trans dual pnp 60v sot-363 - MMDT2907A-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMDT2907ADITR-ND.
TRANSISTOR DUAL PNP -25V SOT-363 - MMDT4126-7
Order 'transistor dual pnp -25v sot-363 - MMDT4126-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMDT4126DICT-ND.
TRANSISTOR DUAL PNP -25V SOT-363 - MMDT4126-7
Order 'transistor dual pnp -25v sot-363 - MMDT4126-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMDT4126DITR-ND.
TRANSISTOR DUAL NPN 40V SOT-563 - MMDT2222V-7
Order 'transistor dual npn 40v sot-563 - MMDT2222V-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMDT2222VDIDKR-ND.
TRANSISTOR PNP -60V SOT-523 - MMBT2907AT-7
Order 'transistor pnp -60v sot-523 - MMBT2907AT-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBT2907ATDICT-ND.
TRANSISTOR PNP -60V SOT-523 - MMBT2907AT-7
Order 'transistor pnp -60v sot-523 - MMBT2907AT-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBT2907ATDITR-ND.
TRANSISTOR PNP 60V SOT-23 - MMBTA55-7
Order 'transistor pnp 60v sot-23 - MMBTA55-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBTA55DICT-ND.
TRANSISTOR PNP 60V SOT-23 - MMBTA55-7
Order 'transistor pnp 60v sot-23 - MMBTA55-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBTA55DITR-ND.
TRANSISTOR PNP 60V SOT-323 - MMST2907A-7
Order 'transistor pnp 60v sot-323 - MMST2907A-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMST2907ADICT-ND.
Send this link via E-Mail
Help With This Screen