CONN EDGECARD 44POS R/A .156 SLD - EBM22DTAT-S664 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM22DTAT-S664
| Digi-Key Part Number | EBM22DTAT-S664-ND |
10 |
11.55000 |
Extended Price
115.50 |
| Manufacturer Part Number | EBM22DTAT-S664 | |||
| Description | CONN EDGECARD 44POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EBM22DTAT-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | - |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EBM22DTAT S664 EBM22DTATS664 |
EBM22DTAT-S664 Specification Sheet
CONN EDGECARD 44POS R/A .156 SLD - EBM22DTAT-S664 (EBM22DTAT-S664-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM22DTAT-S664CONN EDGECARD 44POS R/A .156 SLD - EBM22DTAT-S664
Order 'conn edgecard 44pos r/a .156 sld - EBM22DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM22DTAT-S664-ND.
CONN EDGECARD 44POS R/A .156 SLD - ABM22DTAD-S664
Order 'conn edgecard 44pos r/a .156 sld - ABM22DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DTAD-S664-ND.
CONN EDGECARD 44POS R/A .156 SLD - ABM22DTAN-S664
Order 'conn edgecard 44pos r/a .156 sld - ABM22DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DTAN-S664-ND.
CONN EDGECARD 44POS R/A .156 SLD - ABM22DTAT-S664
Order 'conn edgecard 44pos r/a .156 sld - ABM22DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DTAT-S664-ND.
CONN EDGECARD 44POS R/A .156 SLD - ACM22DTAD-S664
Order 'conn edgecard 44pos r/a .156 sld - ACM22DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DTAD-S664-ND.
CONN EDGECARD 44POS R/A .156 SLD - ACM22DTAN-S664
Order 'conn edgecard 44pos r/a .156 sld - ACM22DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DTAN-S664-ND.
CONN EDGECARD 44POS R/A .156 SLD - ACM22DTAT-S664
Order 'conn edgecard 44pos r/a .156 sld - ACM22DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM22DTAT-S664-ND.
CONN EDGECARD 44POS R/A .156 SLD - AGM22DTAD-S664
Order 'conn edgecard 44pos r/a .156 sld - AGM22DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM22DTAD-S664-ND.
CONN EDGECARD 44POS R/A .156 SLD - AGM22DTAN-S664
Order 'conn edgecard 44pos r/a .156 sld - AGM22DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM22DTAN-S664-ND.
CONN EDGECARD 44POS R/A .156 SLD - AGM22DTAT-S664
Order 'conn edgecard 44pos r/a .156 sld - AGM22DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM22DTAT-S664-ND.
CONN EDGECARD 44POS R/A .156 SLD - AMM22DTAD-S664
Order 'conn edgecard 44pos r/a .156 sld - AMM22DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM22DTAD-S664-ND.
CONN EDGECARD 44POS R/A .156 SLD - AMM22DTAN-S664
Order 'conn edgecard 44pos r/a .156 sld - AMM22DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM22DTAN-S664-ND.
CONN EDGECARD 44POS R/A .156 SLD - AMM22DTAT-S664
Order 'conn edgecard 44pos r/a .156 sld - AMM22DTAT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM22DTAT-S664-ND.
CONN EDGECARD 44POS R/A .156 SLD - ASM22DTAD-S664
Order 'conn edgecard 44pos r/a .156 sld - ASM22DTAD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM22DTAD-S664-ND.
CONN EDGECARD 44POS R/A .156 SLD - ASM22DTAN-S664
Order 'conn edgecard 44pos r/a .156 sld - ASM22DTAN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM22DTAN-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM22DTAT-S664
Send this link via E-Mail
Help With This Screen
