IC SWITCH INTELL PWR 0.5A 8-SOIC - TDE1707BFPT
| Digi-Key Part Number | 497-3674-1-ND |
1 10 100 250 500 1000 |
7.61000 6.24000 5.26500 4.68000 4.29000 3.23700 |
Extended Price
7.61 62.40 526.50 1170.00 2145.00 3237.00 |
| Manufacturer Part Number | TDE1707BFPT | |||
| Description | IC SWITCH INTELL PWR 0.5A 8-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TDE1707BFPT |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC |
| Number of Channels | 1 |
| Mounting Type | Surface Mount |
| Interface | Non-Inverting |
| Type | High Side/Low Side Driver |
| Voltage - Supply | 6 V ~ 48 V |
| On-State Resistance | - |
| Current - Output/Channel | 3mA |
| Current - Peak Output | 700mA |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TDE1707BFPT TDE1707BFPT 497 3674 1 ND 49736741ND 497-3674-1 |
TDE1707BFPT Specification Sheet
IC SWITCH INTELL PWR 0.5A 8-SOIC - TDE1707BFPT (497-3674-1-ND)
Related parts:IC MOSFET HS PWR SW 5A 8-SOIC - IPS511G
Order 'ic mosfet hs pwr sw 5a 8-soic - IPS511G' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS511G-ND.
IC MOSFET HS PWR SW 5A 8-SOIC - IPS511GTR
Order 'ic mosfet hs pwr sw 5a 8-soic - IPS511GTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS511GTR-ND.
IC MOSFET HS PWR SW 5A 8-SOIC - IPS521G
Order 'ic mosfet hs pwr sw 5a 8-soic - IPS521G' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS521G-ND.
IC MOSFET HS PWR SW 5A 8-SOIC - IPS521GTR
Order 'ic mosfet hs pwr sw 5a 8-soic - IPS521GTR' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IPS521GTR-ND.
IC SWITCH INTELL PWR 0.5A 8-SOIC - TDE1707BFPT
Order 'ic switch intell pwr 0.5a 8-soic - TDE1707BFPT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3674-2-ND.
IC SWITCH INTELL PWR 0.5A 8-SOIC - E-TDE1707BFPT
Order 'ic switch intell pwr 0.5a 8-soic - E-TDE1707BFPT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4598-1-ND.
IC SWITCH INTELL PWR 0.5A 8-SOIC - E-TDE1707BFPT
Order 'ic switch intell pwr 0.5a 8-soic - E-TDE1707BFPT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4598-2-ND.
IC SWITCH INTELL PWR 0.5A 8-SOIC - TDE1707BFPT
Order 'ic switch intell pwr 0.5a 8-soic - TDE1707BFPT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3674-1-ND.
IC SWITCH INTELL PWR 0.5A 8-SOIC - TDE1707BFPT
Order 'ic switch intell pwr 0.5a 8-soic - TDE1707BFPT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3674-6-ND.
IC DUAL 440MA PWR DIST SW 8-SOIC - TPS2046D
Order 'ic dual 440ma pwr dist sw 8-soic - TPS2046D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2574-5-ND.
IC DUAL 440MA PWR DIST SW 8-SOIC - TPS2056D
Order 'ic dual 440ma pwr dist sw 8-soic - TPS2056D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2580-5-ND.
IC SWITCH SPST 3V N/O 8-SOIC - ISL43112IB-T
Order 'ic switch spst 3v n/o 8-soic - ISL43112IB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43112IB-T-ND.
IC SWITCH SPST 3V N/O 8-SOIC - ISL43112IBZ
Order 'ic switch spst 3v n/o 8-soic - ISL43112IBZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43112IBZ-ND.
IC SWITCH SPST 3V N/O 8-SOIC - ISL43112IBZ-T
Order 'ic switch spst 3v n/o 8-soic - ISL43112IBZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43112IBZ-T-ND.
IC SWITCH SPST 3V N/C 8-SOIC - ISL43113IB-T
Order 'ic switch spst 3v n/c 8-soic - ISL43113IB-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL43113IB-T-ND.
Send this link via E-Mail
Help With This Screen