ENG UNO PLUS AIR 405NM VIO - ENFIS UNO PLUS AIR LIGHT ENGINE VIOLET - Optoelectronics
LEDs - High Brightness Modules Violet 48V Enfis ENFIS UNO PLUS AIR LIGHT ENGINE VIOLET
| Digi-Key Part Number | 722-1086-ND |
1 10 50 |
463.76000 420.45300 400.67500 |
Extended Price
463.76 4204.53 20033.75 |
| Manufacturer Part Number | ENFIS UNO PLUS AIR LIGHT ENGINE VIOLET | |||
| Description | ENG UNO PLUS AIR 405NM VIO | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ENFIS UNO PLUS AIR LIGHT ENGINE VIOLET |
| Vendor | Enfis |
| Category | Optoelectronics |
| Color | Violet |
| Interface | TTL, USB |
| Luminous Flux | 4133.33 lm |
| Wavelength | 405nm |
| Voltage - Input | 48V |
| Power - Input | 50W |
| Light Output Power | 6.2W |
| Type | Plug and Play |
| Configuration | Square |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ENFIS UNO PLUS AIR LIGHT ENGINE VIOLET ENFIS UNO PLUS AIR LIGHT ENGINE VIOLET 722 1086 ND 7221086ND 722-1086 |
ENFIS UNO PLUS AIR LIGHT ENGINE VIOLET Specification Sheet
ENG UNO PLUS AIR 405NM VIO - ENFIS UNO PLUS AIR LIGHT ENGINE VIOLET (722-1086-ND) - Optoelectronics
Related parts LEDs - High Brightness Modules Violet 48V Enfis ENFIS UNO PLUS AIR LIGHT ENGINE VIOLETLIGHT ENG QUATTRO AIR 405NM VIO - ENFIS QUATTRO-MINI AIR VIOLET
Order 'light eng quattro air 405nm vio - ENFIS QUATTRO-MINI AIR VIOLET' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1060-ND.
ENG UNO PLUS AIR 405NM VIO - ENFIS UNO PLUS AIR LIGHT ENGINE VIOLET
Order 'eng uno plus air 405nm vio - ENFIS UNO PLUS AIR LIGHT ENGINE VIOLET' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1086-ND.
ENG UNO PLUS 405NM VIO - ENFIS UNO PLUS LIGHT ENGINE VIOLET
Order 'eng uno plus 405nm vio - ENFIS UNO PLUS LIGHT ENGINE VIOLET' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1078-ND.
LIGHT ENG UNO 50 AIR COOL RGBA - ENFIS UNO PLUS AIR LIGHT ENGINE RGBA
Order 'light eng uno 50 air cool rgba - ENFIS UNO PLUS AIR LIGHT ENGINE RGBA' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1033-ND.
LIGHT ENG UNO 50 AIR COOL WHITE - ENFIS UNO PLUS AIR LIGHT ENGINE WHITE
Order 'light eng uno 50 air cool white - ENFIS UNO PLUS AIR LIGHT ENGINE WHITE' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1034-ND.
ENG UNO PLUS AIR 465NM BLUE - ENFIS UNO PLUS AIR LIGHT ENGINE BLUE
Order 'eng uno plus air 465nm blue - ENFIS UNO PLUS AIR LIGHT ENGINE BLUE' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1080-ND.
ENG UNO PLUS AIR 520NM GRN - ENFIS UNO PLUS AIR LIGHT ENGINE GREEN
Order 'eng uno plus air 520nm grn - ENFIS UNO PLUS AIR LIGHT ENGINE GREEN' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1081-ND.
ENG UNO PLUS AIR 595NM AMB - ENFIS UNO PLUS AIR LIGHT ENGINE AMBER
Order 'eng uno plus air 595nm amb - ENFIS UNO PLUS AIR LIGHT ENGINE AMBER' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1082-ND.
ENG UNO PLUS AIR 630NM RED - ENFIS UNO PLUS AIR LIGHT ENGINE RED
Order 'eng uno plus air 630nm red - ENFIS UNO PLUS AIR LIGHT ENGINE RED' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1083-ND.
ENG UNO PLUS AIR 870NM NIR - ENFIS UNO PLUS AIR LIGHT ENGINE NIR
Order 'eng uno plus air 870nm nir - ENFIS UNO PLUS AIR LIGHT ENGINE NIR' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1084-ND.
ENG UNO PLUS AIR 375NM UVA - ENFIS UNO PLUS AIR LIGHT ENGINE UVA
Order 'eng uno plus air 375nm uva - ENFIS UNO PLUS AIR LIGHT ENGINE UVA' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1085-ND.
LIGHT ENG UNO 38W AIR COOL VIO - ENFIS UNO AIR LIGHT ENGINE VIOLET
Order 'light eng uno 38w air cool vio - ENFIS UNO AIR LIGHT ENGINE VIOLET' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1024-ND.
LED ARRAY UNO PLUS 405NM VIO - ENFIS UNO PLUS ARRAY VIOLET
Order 'led array uno plus 405nm vio - ENFIS UNO PLUS ARRAY VIOLET' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1069-ND.
ENG UNO PLUS 465NM BLUE - ENFIS UNO PLUS LIGHT ENGINE BLUE
Order 'eng uno plus 465nm blue - ENFIS UNO PLUS LIGHT ENGINE BLUE' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1071-ND.
ENG UNO PLUS 520NM GRN - ENFIS UNO PLUS LIGHT ENGINE GREEN
Order 'eng uno plus 520nm grn - ENFIS UNO PLUS LIGHT ENGINE GREEN' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1072-ND.
Options for LEDs - High Brightness Modules Violet 48V Enfis ENFIS UNO PLUS AIR LIGHT ENGINE VIOLET
Send this link via E-Mail
Help With This Screen
