ENG UNO PLUS AIR 520NM GRN - ENFIS UNO PLUS AIR LIGHT ENGINE GREEN - Optoelectronics
LEDs - High Brightness Modules Green 48V Enfis ENFIS UNO PLUS AIR LIGHT ENGINE GREEN
| Digi-Key Part Number | 722-1081-ND |
1 10 50 |
316.47000 282.21700 259.67500 |
Extended Price
316.47 2822.17 12983.75 |
| Manufacturer Part Number | ENFIS UNO PLUS AIR LIGHT ENGINE GREEN | |||
| Description | ENG UNO PLUS AIR 520NM GRN | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ENFIS UNO PLUS AIR LIGHT ENGINE GREEN |
| Vendor | Enfis |
| Category | Optoelectronics |
| Color | Green |
| Interface | TTL, USB |
| Luminous Flux | 1100 lm |
| Wavelength | 520nm |
| Voltage - Input | 48V |
| Power - Input | 50W |
| Light Output Power | 2.45W |
| Type | Plug and Play |
| Configuration | Square |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ENFIS UNO PLUS AIR LIGHT ENGINE GREEN ENFIS UNO PLUS AIR LIGHT ENGINE GREEN 722 1081 ND 7221081ND 722-1081 |
ENFIS UNO PLUS AIR LIGHT ENGINE GREEN Specification Sheet
ENG UNO PLUS AIR 520NM GRN - ENFIS UNO PLUS AIR LIGHT ENGINE GREEN (722-1081-ND) - Optoelectronics
Related parts LEDs - High Brightness Modules Green 48V Enfis ENFIS UNO PLUS AIR LIGHT ENGINE GREENENG UNO PLUS 520NM GRN - ENFIS UNO PLUS LIGHT ENGINE GREEN
Order 'eng uno plus 520nm grn - ENFIS UNO PLUS LIGHT ENGINE GREEN' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1072-ND.
LIGHT ENG QUATTRO AIR 520NM GRN - ENFIS QUATTRO-MINI AIR GREEN
Order 'light eng quattro air 520nm grn - ENFIS QUATTRO-MINI AIR GREEN' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1054-ND.
ENG UNO PLUS AIR 520NM GRN - ENFIS UNO PLUS AIR LIGHT ENGINE GREEN
Order 'eng uno plus air 520nm grn - ENFIS UNO PLUS AIR LIGHT ENGINE GREEN' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1081-ND.
LIGHT ENG UNO 50 AIR COOL WHITE - ENFIS UNO PLUS AIR LIGHT ENGINE WHITE
Order 'light eng uno 50 air cool white - ENFIS UNO PLUS AIR LIGHT ENGINE WHITE' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1034-ND.
ENG UNO PLUS AIR 465NM BLUE - ENFIS UNO PLUS AIR LIGHT ENGINE BLUE
Order 'eng uno plus air 465nm blue - ENFIS UNO PLUS AIR LIGHT ENGINE BLUE' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1080-ND.
ENG UNO PLUS AIR 595NM AMB - ENFIS UNO PLUS AIR LIGHT ENGINE AMBER
Order 'eng uno plus air 595nm amb - ENFIS UNO PLUS AIR LIGHT ENGINE AMBER' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1082-ND.
ENG UNO PLUS AIR 630NM RED - ENFIS UNO PLUS AIR LIGHT ENGINE RED
Order 'eng uno plus air 630nm red - ENFIS UNO PLUS AIR LIGHT ENGINE RED' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1083-ND.
ENG UNO PLUS AIR 870NM NIR - ENFIS UNO PLUS AIR LIGHT ENGINE NIR
Order 'eng uno plus air 870nm nir - ENFIS UNO PLUS AIR LIGHT ENGINE NIR' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1084-ND.
ENG UNO PLUS AIR 405NM VIO - ENFIS UNO PLUS AIR LIGHT ENGINE VIOLET
Order 'eng uno plus air 405nm vio - ENFIS UNO PLUS AIR LIGHT ENGINE VIOLET' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1086-ND.
ENG UNO PLUS AIR 375NM UVA - ENFIS UNO PLUS AIR LIGHT ENGINE UVA
Order 'eng uno plus air 375nm uva - ENFIS UNO PLUS AIR LIGHT ENGINE UVA' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1085-ND.
LIGHT ENG UNO PLUS RGBA - ENFIS UNO PLUS LIGHT ENGINE RGBA
Order 'light eng uno plus rgba - ENFIS UNO PLUS LIGHT ENGINE RGBA' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1079-ND.
ENG UNO PLUS 465NM BLUE - ENFIS UNO PLUS LIGHT ENGINE BLUE
Order 'eng uno plus 465nm blue - ENFIS UNO PLUS LIGHT ENGINE BLUE' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1071-ND.
ENG UNO PLUS 595NM AMB - ENFIS UNO PLUS LIGHT ENGINE AMBER
Order 'eng uno plus 595nm amb - ENFIS UNO PLUS LIGHT ENGINE AMBER' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1073-ND.
ENG UNO PLUS 630NM RED - ENFIS UNO PLUS LIGHT ENGINE RED
Order 'eng uno plus 630nm red - ENFIS UNO PLUS LIGHT ENGINE RED' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1074-ND.
ENG UNO PLUS WHITE - ENFIS UNO PLUS LIGHT ENGINE WHITE
Order 'eng uno plus white - ENFIS UNO PLUS LIGHT ENGINE WHITE' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1075-ND.
Options for LEDs - High Brightness Modules Green 48V Enfis ENFIS UNO PLUS AIR LIGHT ENGINE GREEN
Send this link via E-Mail
Help With This Screen
