ENG UNO PLUS 870NM NIR - ENFIS UNO PLUS LIGHT ENGINE NIR - Optoelectronics
| Digi-Key Part Number | 722-1076-ND |
1 10 50 |
394.40000 357.57000 340.75000 |
Extended Price
394.40 3575.70 17037.50 |
| Manufacturer Part Number | ENFIS UNO PLUS LIGHT ENGINE NIR | |||
| Description | ENG UNO PLUS 870NM NIR | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ENFIS UNO PLUS LIGHT ENGINE NIR |
| Vendor | Enfis |
| Category | Optoelectronics |
| Color | Infra-Red (NIR) |
| Interface | DMX512, TTL, USB |
| Luminous Flux | - |
| Wavelength | 870nm |
| Voltage - Input | 48V |
| Power - Input | 50W |
| Light Output Power | - |
| Type | Plug and Play |
| Configuration | Square |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ENFIS UNO PLUS LIGHT ENGINE NIR ENFIS UNO PLUS LIGHT ENGINE NIR 722 1076 ND 7221076ND 722-1076 |
ENFIS UNO PLUS LIGHT ENGINE NIR Specification Sheet
ENG UNO PLUS 870NM NIR - ENFIS UNO PLUS LIGHT ENGINE NIR (722-1076-ND) - Optoelectronics
Related parts Optoelectronics :LIGHT ENG QUATTRO AIR COOL NIR - ENFIS QUATTRO AIR LIGHT ENGINE NIR
Order 'light eng quattro air cool nir - ENFIS QUATTRO AIR LIGHT ENGINE NIR' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1016-ND.
LIGHT ENG QUATTRO AIR 870NM NIR - ENFIS QUATTRO-MINI AIR NIR
Order 'light eng quattro air 870nm nir - ENFIS QUATTRO-MINI AIR NIR' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1058-ND.
LIGHT ENG QUATTRO AIR COOL BLUE - ENFIS QUATTRO AIR LIGHT ENGINE BLUE
Order 'light eng quattro air cool blue - ENFIS QUATTRO AIR LIGHT ENGINE BLUE' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1009-ND.
LIGHT ENG QUATTRO AIR COOL GREEN - ENFIS QUATTRO AIR LIGHT ENGINE GREEN
Order 'light eng quattro air cool green - ENFIS QUATTRO AIR LIGHT ENGINE GREEN' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1010-ND.
LIGHT ENG QUATTRO AIR COOL RGBA - ENFIS QUATTRO AIR LIGHT ENGINE RGBA
Order 'light eng quattro air cool rgba - ENFIS QUATTRO AIR LIGHT ENGINE RGBA' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1011-ND.
LIGHT ENG QUATTRO AIR COOL RED - ENFIS QUATTRO AIR LIGHT ENGINE RED
Order 'light eng quattro air cool red - ENFIS QUATTRO AIR LIGHT ENGINE RED' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1012-ND.
LIGHT ENG QUATTRO AIR COOL AMBER - ENFIS QUATTRO AIR LIGHT ENGINE AMBER
Order 'light eng quattro air cool amber - ENFIS QUATTRO AIR LIGHT ENGINE AMBER' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1013-ND.
LIGHT ENG QUATTRO AIR COOL VIO - ENFIS QUATTRO AIR LIGHT ENGINE VIOLET
Order 'light eng quattro air cool vio - ENFIS QUATTRO AIR LIGHT ENGINE VIOLET' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1014-ND.
LIGHT ENG QUATTRO AIR COOL UVA - ENFIS QUATTRO AIR LIGHT ENGINE UVA
Order 'light eng quattro air cool uva - ENFIS QUATTRO AIR LIGHT ENGINE UVA' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1015-ND.
ENG UNO PLUS 870NM NIR - ENFIS UNO PLUS LIGHT ENGINE NIR
Order 'eng uno plus 870nm nir - ENFIS UNO PLUS LIGHT ENGINE NIR' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1076-ND.
ENG UNO PLUS AIR 870NM NIR - ENFIS UNO PLUS AIR LIGHT ENGINE NIR
Order 'eng uno plus air 870nm nir - ENFIS UNO PLUS AIR LIGHT ENGINE NIR' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1084-ND.
LIGHT ENG UNO 16W AIR COOL NIR - ENFIS UNO AIR LIGHT ENGINE NIR
Order 'light eng uno 16w air cool nir - ENFIS UNO AIR LIGHT ENGINE NIR' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1018-ND.
LED ARRAY UNO PLUS 870NM NIR - ENFIS UNO PLUS ARRAY NIR
Order 'led array uno plus 870nm nir - ENFIS UNO PLUS ARRAY NIR' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1067-ND.
LIGHT ENG QUATTRO 870NM NIR - ENFIS QUATTRO-MINI NIR
Order 'light eng quattro 870nm nir - ENFIS QUATTRO-MINI NIR' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1049-ND.
LIGHT ENG UNO 30W AIR COOL AMBER - ENFIS UNO AIR LIGHT ENGINE AMBER
Order 'light eng uno 30w air cool amber - ENFIS UNO AIR LIGHT ENGINE AMBER' online from Digi-Key. Manufactured by Enfis. Digi-Key part number 722-1017-ND.
Send this link via E-Mail
Help With This Screen
