GLUE STICK 1/2" X 10" - 04080
| Digi-Key Part Number | 04080-ND |
2 |
13.15500 |
Extended Price
26.31 |
| Manufacturer Part Number | 04080 | |||
| Description | GLUE STICK 1/2" X 10" | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04080 |
| Vendor | Steinel America |
| Category | Tapes, Adhesives |
| Type | Adhesive Cartridge |
| For Use With/Related Products | HiPur Bonding System |
| Features | - |
| Series | HiPUR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04080 04080 |
GLUE STICK 1/2" X 10" - 04080 (04080-ND)
Related parts:GLUE STICK 1/2" X 10" - 04080
Order 'glue stick 1/2" x 10" - 04080' online from Digi-Key. Manufactured by Steinel America. Digi-Key part number 04080-ND.
SENSOR MAGN 2 AXIS 10-MSOP - HMC1052
Order 'sensor magn 2 axis 10-msop - HMC1052' online from Digi-Key. Manufactured by Honeywell SSEC. Digi-Key part number 342-1029-1-ND.
SENSOR MAGN 2 AXIS 10-MSOP - HMC1052
Order 'sensor magn 2 axis 10-msop - HMC1052' online from Digi-Key. Manufactured by Honeywell SSEC. Digi-Key part number 342-1029-2-ND.
SENSOR MAGN 2 AXIS 10-MSOP - HMC1052
Order 'sensor magn 2 axis 10-msop - HMC1052' online from Digi-Key. Manufactured by Honeywell SSEC. Digi-Key part number 342-1029-6-ND.
HDWR 1/2"SCREW 10/32 HANDLE MTG - 9910
Order 'hdwr 1/2"screw 10/32 handle mtg - 9910' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 9910K-ND.
STANDOFF 8/32THRD 3/4 X 1/2 IN - 10-40A
Order 'standoff 8/32thrd 3/4 x 1/2 in - 10-40A' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 10-40A-ND.
STANDOFF 8/32THRD 1 X 1/2 IN - 10-40B
Order 'standoff 8/32thrd 1 x 1/2 in - 10-40B' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 10-40B-ND.
STANDOFF 8/32THRD 1-1/4 X 1/2 IN - 10-40C
Order 'standoff 8/32thrd 1-1/4 x 1/2 in - 10-40C' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 10-40C-ND.
STANDOFF 8/32THRD 1-1/2 X 1/2 IN - 10-40D
Order 'standoff 8/32thrd 1-1/2 x 1/2 in - 10-40D' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 10-40D-ND.
STANDOFF 8/32THRD 2 X 1/2 IN - 10-40E
Order 'standoff 8/32thrd 2 x 1/2 in - 10-40E' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 10-40E-ND.
STANDOFF 8/32THRD 2-1/2 X 1/2 IN - 10-40F
Order 'standoff 8/32thrd 2-1/2 x 1/2 in - 10-40F' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 10-40F-ND.
STANDOFF 8/32THRD 3 X 1/2 IN - 10-40G
Order 'standoff 8/32thrd 3 x 1/2 in - 10-40G' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 10-40G-ND.
STANDOFF 6/32THRD 5/8 X 1/2 IN - 10-40
Order 'standoff 6/32thrd 5/8 x 1/2 in - 10-40' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 10-40-ND.
STANDOFF 6/32THRD 1/2 X 1/2 IN - 10-43
Order 'standoff 6/32thrd 1/2 x 1/2 in - 10-43' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 10-43-ND.
STANDOFF 6/32THRD 3/4 X 1/2 IN - 10-44
Order 'standoff 6/32thrd 3/4 x 1/2 in - 10-44' online from Digi-Key. Manufactured by Daburn Electronics. Digi-Key part number 10-44-ND.
Send this link via E-Mail
Help With This Screen