IC 3D-JOYSTICK POS SENSOR 8-SOIC - MLX90333KDC - Sensors, Transducers
| Digi-Key Part Number | MLX90333KDC-ND |
1 10 25 50 100 250 500 1000 2500 |
13.22000 9.93000 8.21000 6.84000 5.75000 4.87000 4.16000 3.59000 3.12000 |
Extended Price
13.22 99.30 205.25 342.00 575.00 1217.50 2080.00 3590.00 7800.00 |
| Manufacturer Part Number | MLX90333KDC | |||
| Description | IC 3D-JOYSTICK POS SENSOR 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MLX90333KDC |
| Vendor | Melexis Inc |
| Category | Sensors, Transducers |
| Angle - Max | All - Joystick |
| Resolution | 12 Bit |
| Interface | Analog, PWM, or SPI |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MLX90333KDC MLX90333KDC |
MLX90333KDC Specification Sheet
IC 3D-JOYSTICK POS SENSOR 8-SOIC - MLX90333KDC (MLX90333KDC-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC 3D-JOYSTICK POS SENSOR 8-SOIC - MLX90333KDC
Order 'ic 3d-joystick pos sensor 8-soic - MLX90333KDC' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90333KDC-ND.
IC 3D-JOYSTICK POS SENSOR 8-SOIC - MLX90333LDC
Order 'ic 3d-joystick pos sensor 8-soic - MLX90333LDC' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90333LDC-ND.
IC LIGHT-TO-VOLTAGE CONV 8-SOIC - MLX75305KXD
Order 'ic light-to-voltage conv 8-soic - MLX75305KXD' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX75305KXD-ND.
IC TXRX LIN-BUS LDVR 8-SOIC - TH8062KDC
Order 'ic txrx lin-bus ldvr 8-soic - TH8062KDC' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number TH8062KDC-ND.
IC TXRX SINGLE WIRE CAN 8-SOIC - TH8055JDC
Order 'ic txrx single wire can 8-soic - TH8055JDC' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number TH8055JDC-ND.
IC REG BOOST POS 280KHZ 8-SOIC - CS5171EDR8G
Order 'ic reg boost pos 280khz 8-soic - CS5171EDR8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5171EDR8GOSTR-ND.
IC REG BOOST POS 280KHZ 8-SOIC - CS5171EDR8
Order 'ic reg boost pos 280khz 8-soic - CS5171EDR8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5171EDR8OSTR-ND.
IC REG BOOST POS 280KHZ 8-SOIC - CS5171GDR8G
Order 'ic reg boost pos 280khz 8-soic - CS5171GDR8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5171GDR8GOSTR-ND.
IC REG BOOST POS 280KHZ 8-SOIC - CS5171GDR8
Order 'ic reg boost pos 280khz 8-soic - CS5171GDR8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5171GDR8OSTR-ND.
IC REG BOOST POS 560KHZ 8-SOIC - CS5173EDR8G
Order 'ic reg boost pos 560khz 8-soic - CS5173EDR8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5173EDR8GOSTR-ND.
IC REG BOOST POS 560KHZ 8-SOIC - CS5173EDR8
Order 'ic reg boost pos 560khz 8-soic - CS5173EDR8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5173EDR8OSTR-ND.
IC REG BOOST POS 560KHZ 8-SOIC - CS5173GDR8G
Order 'ic reg boost pos 560khz 8-soic - CS5173GDR8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5173GDR8GOSTR-ND.
IC REG BOOST POS 560KHZ 8-SOIC - CS5173GDR8
Order 'ic reg boost pos 560khz 8-soic - CS5173GDR8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5173GDR8OSTR-ND.
IC REG BOOST POS 280KHZ 8-SOIC - CS5171ED8G
Order 'ic reg boost pos 280khz 8-soic - CS5171ED8G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5171ED8G-ND.
IC REG BOOST POS 280KHZ 8-SOIC - CS5171ED8
Order 'ic reg boost pos 280khz 8-soic - CS5171ED8' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS5171ED8-ND.
Send this link via E-Mail
Help With This Screen
